TE Connectivity CUH-41-30120

Electromechanical Relay 24VDC 2Ohm 10A DPDT (38.89x35.71x55.55)mm Plain Case Time Delay Relay

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
CUH-41-30120 69 Buy Now »
USD
198.85 182.95 168.87 168.87 168.87
CUH-41-30120 3 Buy Now »
USD
193.32 193.32 193.32 193.32 193.32
Arrow
CUH-41-30120 3 Buy Now »
USD
190.62 190.62 173.41 173.41 173.41
Avnet
CUH-41-30120 0 ··
USD
176.63 172.80 122.11 122.11 122.11
Digi-Key
PB764-ND 5 Buy Now »
USD
178.05 166.92 148.00 148.00 148.00
Chip One Stop Japan 2
TYCO-0065708 69 Buy Now »
USD
177.00 117.00 114.00 114.00 114.00
TYCO-0136009 69 Buy Now »
USD
147.00 117.00 114.00 114.00 114.00
Newark
24F2940 19 Buy Now »
USD
209.53 209.53 130.97 106.96 106.96
Carlton-Bates
78519140210 0 ··
USD
241.75 241.75 241.75 241.75 241.75
Chip One Stop Global 2
C1S757101360095 69 Buy Now »
JPY
14400.00 11600.00 11300.00 11300.00 11300.00
C1S757100657082 69 Buy Now »
JPY
18500.00 12200.00 11900.00 11900.00 11900.00
Onlinecomponents.com
CUH4130120 34 Buy Now »
USD
193.32 164.00 127.20 127.20 127.20
Mouser
655-CUH-41-30120 1 Buy Now »
USD
209.53 185.60 183.38 183.38 183.38
TTI
CUH-41-30120 0 ··
USD
188.61 188.61 188.61 188.61 188.61
Allied Electronics 2
E5341057 69 Buy Now »
USD
199.17 199.17 199.17 199.17 199.17
E5172296 n/s Buy Now »
USD
162.20 162.20 162.20 162.20
Master Electronics
CUH4130120 25 ··
USD
193.32 164.00 127.20 127.20 127.20
Sager Electronics
6-1393138-8 0 ··
USD
162.29 155.79 155.79 155.79
PEI Genesis
CUH-41-30120 0 ··
Farnell
1189566 19 Buy Now »
GBP
294.64 294.64 184.17 156.54 156.54
element14 APAC
1189566 19 Buy Now »
SGD
276.69 259.40 230.00 230.00 230.00
Electro Sonic
CUH4130120 82 Buy Now »
USD
204.92 173.84 134.83 134.83 134.83
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Electronic Expediters
CUH-41-30120 34 Buy Now »
USD
50.00 50.00 50.00 50.00 50.00
Relay Specialties
CUH-41-30120 13 Buy Now »
USD
142.58 135.44 135.44 135.44 135.44
Tencell 2
CUH-41-30120 60 Buy Now »
USD
161.12 161.12 161.12 161.12
6-1393138-8 51 Buy Now »
USD
186.53 186.53 186.53 186.53
Ralph's Elec.
CUH-41-30120 11 Buy Now »
Abacus Technologies
CUH-41-30120 250 ··
Heilind Electronics 2
AMP6-1393138-8 0 ··
AMP6-1393138-8 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
CUH-41-30120 Contact Buy Now »
Summit Electronics
CUH-41-30120 Contact Send RFQ »
North Star Micro
CUH-41-30120 Contact ··
XS Micro
CUH-41-30120 Contact ··

Descriptions

CUH-41-30120=TIME DELAY REL
Master Electronics
CUH-41-30120=TIME DELAY REL, 6-1393138-8
Allied Electronics
Delay on Make; Time Delay Relay; Input Voltage : 24 VDC; Timing Range: 1 to 120 seconds; Mounting : Plug-in; Contact Configuration: 2C DPDT
Relay Specialties
TIME DELAY RELAY, DPDT, 120S, 277VAC
element14 APAC
Electromechanical Relay DPDT 10A 24VDC 2Ohm Plain Case
Chip One Stop Global
Electromechanical Relay 24VDC 2Ohm 10A DPDT (38.89x35.71x55.55)mm Plain Case Time Delay Relay
Verical
TIME DELAY RELAY, DPDT, 120S, 277VAC
Farnell
RELAY TIME DELAY 1-120SEC 24VDC
Digi-Key
CUH-41-30120TIME DELAY REL
PEI Genesis
CUH-41-30120TIME DELAY REL
Heilind Electronics
Timing Relay On Delay DPDT 10A 24VDC - 6-1393138-8
Carlton-Bates
CUH-41-30120=TIME DELAY REL
TE Connectivity
Time Delay Relays Product Highlights: CU Series Time Delay Relay Input Voltage = 24 VDC Contact Arrangement = 2 Form C, DPDT, 2 C/O Contact Rating = 10A @ 30 VDC or 277 VAC
North Star Micro
Electromechanical Relay DPDT 10A 24VDC 2Ohm Plain Case
Avnet
RELAY, CUH-41-30120
Electro Sonic
Time Delay Relay 24VDC 10A DPDT (( 38.89mm 35.71mm 55.55mm)) Plain Case
Sager Electronics
CUH-41-30120=TIME DELAY REL
Onlinecomponents.com
TIME DELAY RELAY, DPDT, 120S, 277VAC
Newark

Technical Specifications

Lead-Free Status Not Applicable
Lifecycle Status Active
ELV Compliant Non-Compliant
Mounting Type Quick Connect
RoHS Non-Compliant
Contact Current Rating 10 A
Coil Voltage 24 V
Input Voltage (DC) 24 V
Contacts Type DPDT
Size-Length 38.89 mm
Size-Height 48.41 mm
Size-Width 35.71 mm
Supply Voltage (DC) 24 V

Documents

Tyco Electronics
Datasheet 2 pages 13 years ago
Newark
Datasheet 2 pages 13 years ago
Relay Specialties
Datasheet 2 pages 13 years ago
Onlinecomponents.com
Datasheet 2 pages 13 years ago
Datasheet 2 pages 13 years ago
Datasheet 2 pages 13 years ago
Datasheet 2 pages 13 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO CUH-41-30120
TYCO ELECTRONICS CUH-41-30120
TYC CUH-41-30120
TE CONN CUH-41-30120
TYCO ELECTRONICS CORPORATION CUH-41-30120
TE CONNECTIVITY LTD CUH-41-30120
TYCO ELEC CUH-41-30120
TYCO ELECTRO CUH-41-30120
TYCO ELECTRONICS CORP CUH-41-30120
TYCO ELECTRONIC CUH-41-30120
TYCO ELE CUH-41-30120
TE CONNECT CUH-41-30120
TYCO ELECT CUH-41-30120
TE (Tyco) CUH-41-30120
TE CONNECTIV CUH-41-30120
TE CONNECTIVITY (TYCO) CUH-41-30120
TYCO POWER SYSTEMS CUH-41-30120
TE Connectivity / Circuit Prot CUH-41-30120
TYCO ELECTRONICS HK LTD CUH-41-30120
TE Connectivity / Circuit Protection CUH-41-30120
TYCO INTERNATIONAL CUH-41-30120
TE Connectivity Energy CUH-41-30120
TE SENSOR SOLUTIONS CUH-41-30120
TE Connectivity /CGS Brand CUH-41-30120
TYCO ELECTRONICS LOGISTICS AG CUH-41-30120
Tyco Electronics CUH-41-30120
TE CUH-41-30120
TE Connectivty CUH-41-30120

Search for other parts like CUH-41 »