Red Lion Controls CUB5COM1

"Red LionCUB5COM1CUB5COM Series RS485 Serial Communication Card For Use With CUB5P Process Meter,"

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
RLC171-ND 9 Buy Now »
USD
39.31 38.77 31.67 28.94 28.39
Zoro
G3920874 Yes ··
USD
36.97 36.97 36.97 36.97 36.97
Newark
84K7435 0 ··
USD
33.00 33.00 33.00 33.00 33.00
ShopCross
CUB5COM1 Yes ··
USD
33.00 33.00 33.00 33.00 33.00
Allied Electronics
70030227 5 Buy Now »
USD
33.32 33.32 33.32 33.32 33.32
MRO Supply
286553 Yes ··
USD
33.00 33.00 33.00 33.00 33.00
Davis Instruments
DO-68484-44 Yes ··
USD
32.00 32.00 32.00 32.00 32.00
Crescent Electric Supply Co
693689 Yes ··
USD
45.08 45.08 45.08 45.08 45.08
Grainger
13C882 Yes ··
USD
60.85 60.85 60.85 60.85 60.85
Farnell
1253413 0 ··
GBP
23.96 22.41 22.41 22.41 22.41
element14 APAC
1253413 0 ··
SGD
61.09 60.25 49.22 45.04 45.04
RS Components
6565698 2 Buy Now »
GBP
24.00 22.27 22.27 22.27 22.27
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Amazon Seller
B0090NZSEQ n/s Buy Now »
USD
56.10 56.10 56.10 56.10 56.10
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CUB5COM1 Contact ··
XS Micro
CUB5COM1 Contact ··
TransparentC
CUB5COM1 Contact ··

Descriptions

Red Lion CUB series RS-485 multi-point balanced interface serial communication card is for use with CUB5 series miniature electronic 8-digit dual counters and rate indicators Plugs directly into the main circuit board of the meter
ShopCross
COMMUNICATION CARD, RS485, OPTIONAL
element14 APAC
RED LION CUB5COM1 RS485 Serial Communication Card. More details: RS485 Serial Communication Card, Output RS485, Connection RJ11, For Use With CUB5 Panel Meters
Zoro
"Red LionCUB5COM1CUB5COM Series RS485 Serial Communication Card For Use With CUB5P Process Meter,"
Crescent Electric Supply Co
COMMUNICATION CARD, RS485, OPTIONAL; For Use With:CUB5 Temperature Display; Accessory Type:RS485 Communications Card; SVHC:No SVHC (20-Jun-2013)
Farnell
Card, Plug-In; RS485 Serial Communications; 300 to 19.2 K; CUB5COM Series
Allied Electronics
RS485 Serial Communications Card; Accessory Type:RS485 Serial Communications Card; For Use With:Red Lion CUB5 Miniature Electronic 8-Digit Dual Counters and Rate Indicators ;RoHS Compliant: Yes
Newark
Comms card RS485 for CUB5
RS Components
Red Lion CUB5 Miniature 8-Digit Dual Counter - Rate Indicator. FEATURES. Dual counter or counter / rate indicator . Ability to change display color at preset . LCD positive reflective or negative transmissive with yellow / green or red LED backlighting . 0.46" high digits </li. Programmable decimal point . Front panel and remote reset . Count speeds up to 20 KHz . Programmable prescaler for totaling . Bi directional counting, up/down control . Quadrature sensing . Anti coincidence ounting . Wire connectiosn made via screw clamp type terminals . Optional relay output . NEMA 4X / IP65 sealed front bezel These meters provide up to three functions in a single display package (rate indicator and two counters). The display can be toggled either manually or automatically between the rate and counter(s) display. The display has 0.46" (11.7 mm) high digits. The counters may be programmed for one of eight different count modes. The counters and rate indicator have separate scaling and decimal point placement for read-outs in different engineering units. Input A accepts a signal for the Count and Rate displays. Input B accepts a signal for the Count display or direction control. In the anti-coincidence mode, both inputs are monitored simultaneously so that no counts are lost. The final count can be chosen as the sum or difference of the two inputs. The Rate Indicator has programmable low (minimum) and high (maximum) update times to provide optimal display response at any input frequency. There is a programmable user input that can be set for one of a variety of functions. The unit is housed in a lightweight, high-impact plastic case with a clear viewing window. The sealed front panel meets NEMA 4X/IP65 specifications for wash-down and/or dusty environments, when properly installed. They can be powered from an optional RLC Micro Line/Sensor Power Supply (MLPS0000) attached directly to the rear of the unit. The power supply is powered from either a 115 or 230 VAC source. Brand Red Lion,Product Type Communications modules - panel meters. Red Lion CUB5COM1 RS-485 Communication Card for CUB5 Panel Meters.
Davis Instruments
Red Lion CUB5COM RS485 Serial Communication Option Card for CUB5 Meters. RS485 multi-point balanced interface (non-isolated) type. 300 to 38.4k Baud rate. 7/8 bits; odd, even, or no parity data format. Connections to the serial communications cards are made through an RJ11 modular connector
Amazon Seller
Red Lion RS485 Serial Communication Card. Model: CUB5COM1. More details: RS485 Serial Communication Card, Output RS485, Connection RJ11, For Use With CUB5 Panel Meters
Grainger
OPTION CARD COMM CUB5 RS485
Digi-Key

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

Newark
Datasheet 12 pages 10 years ago
Datasheet 16 pages 3 years ago
Allied Electronics
Datasheet 4 pages 11 years ago

Images

Alternate Names

RED LION CUB5COM1

Search for other parts like CUB5 »