Red Lion Controls CUB4LP00

CUB4LP00 - Red Lion Controls Cub 4 Series - Loop Powered Process Meter, Reflective
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountClip, Panel
Weight93.553426 g
Technical
Display TypeLCD
Input Current4 mA
Max Operating Temperature60 °C
Min Operating Temperature0 °C
Temperature Coefficient100 ppm/°C
TerminationScrew
Dimensions
Depth49.8 mm
Height39.1 mm
Length74.9 mm
Width49.8 mm

Documents

Download datasheets and manufacturer documentation for Red Lion Controls CUB4LP00.

Farnell
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Datasheet2 pages19 years ago
Newark
Datasheet4 pages0 years ago

Inventory History

3 month trend:
-0.25%

Engineering Resources

View Evaluation kits and Reference designs for Red Lion Controls CUB4LP00.

Descriptions

Descriptions of Red Lion Controls CUB4LP00 provided by its distributors.

CUB4LP00 - Red Lion Controls Cub 4 Series - Loop Powered Process Meter, Reflective
Digital Panel Meter, DC Current, 3-1/2 Digits, Character Height 15.2mm, 68x33mm,
Digital Process Indicator 3 1/2 digit 15.2 mm (0.6 ) LCD Reflective
0.6" REFLECTIVE LCD DUAL RANGE INPUT 4-20 OR 10-50MA DIP
Loop Powered Process Indicator Led And Lcd Display
PROCESS METER 4-50MA LCD PNL MT
PROCESS METER, DIGITAL 6 DIGIT
Loop Powered Process Meter; No. Of Digits/Alpha:3-1/2; Meter Function:Current Loop Indicator; Meter Range:4Ma To 20Ma/10Ma To 50Ma; Digit Height:15.2Mm; Panel Cutout Height:33Mm; Panel Cutout Width:68Mm; Supply Voltage Min:- Rohs Compliant: Yes |Red Lion Controls CUB4LP00

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION

Technical Specifications

Physical
MountClip, Panel
Weight93.553426 g
Technical
Display TypeLCD
Input Current4 mA
Max Operating Temperature60 °C
Min Operating Temperature0 °C
Temperature Coefficient100 ppm/°C
TerminationScrew
Dimensions
Depth49.8 mm
Height39.1 mm
Length74.9 mm
Width49.8 mm

Documents

Download datasheets and manufacturer documentation for Red Lion Controls CUB4LP00.

Farnell
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Datasheet2 pages19 years ago
Newark
Datasheet4 pages0 years ago

Compliance

Environmental Classification
ApprovalsCSA, EN, IEC, UL
RoHSCompliant