Bud Industries CU-5476

Enclosure 6.00 in. H x 3.25 in. W x 2.00 in. D Die-Cast Aluminum Natural

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
56J7121 31 Buy Now »
USD
15.30 12.78 10.18 10.18 10.18
Carlton-Bates
66602098639 0 ··
USD
15.30 15.30 15.30 15.30 15.30
Sager Electronics
CU-5476 31 Buy Now »
USD
13.39 11.48 11.48 11.48
Mouser
563-CU-5476 3 Buy Now »
USD
15.30 12.75 10.20 10.18 10.18
Onlinecomponents.com
CU5476 1 Buy Now »
USD
14.71 12.34 10.93 9.81 9.81
Master Electronics
CU5476 1 ··
USD
14.71 12.34 10.93 9.81 9.81
Dalis Electronics
CU-5476 31 ··
Future Electronics
CU-5476 0 ··
USD
11.25 11.25 10.15 10.15 10.15
Allied Electronics
70147630 0 ··
USD
15.45 12.88 10.30 9.76 9.76
Digi-Key
CU-5476-ND 0 ··
USD
15.30 12.75 11.50 11.50 11.50
Electro Sonic
CU5476 1 Buy Now »
USD
15.59 13.08 11.59 10.40 10.40
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CU-5476 Contact ··

Descriptions

Enclosure;Flanged;Aluminum,Die Cast;Natural;6x3.25x2 In;Econobox Series
Allied Electronics
Natural Aluminum Die Cast Aluminum Box
Sager Electronics
BUD Industries CU-5476 Die Cast Aluminum Econobox with Mounting Bracket Cover, 6" Length x 3-1/4" Width x 2" Height, Natural Finish. Die cast aluminum enclosure. Excellent screening properties. Close fitting covers attach with #6-32 screws. Easily machined or modified to any application requirement. External measures 6" length by 3-1/4" width by 2" height; internal measures 5-43/64" length by 2-59/64" width by 1-27/32" height
Amazon Seller
BOX ALUM NATURAL 6"L X 3.25"W
Digi-Key
ECONOBOX W/COVER BRKT, NATURAL
Master Electronics
ECONOBOX W/COVER BRKT, NATURAL
Future Electronics
Econobox Series Enclosure with Mounting Bracket Cover; Enclosure Material:Aluminum; External Height:2"; External Width:3.25"; External Depth:6"; Enclosure Color:Natural ;RoHS Compliant: Yes
Newark
BUD Industries CU-5476 Die Cast Aluminum Econobox with Mounting Bracket Cover, 6" Length x 3-1/4" Width x 2" Height, Natural Finish. Die cast aluminum enclosure. Excellent screening properties. Close fitting covers attach with #6-32 screws. Easily machined or modified to any application requirement. External measures 6" length by 3-1/4" width by 2" height; internal measures 5-43/64" length by 2-59/64" width by 1-27/32" height
Amazon
Die Cast Boxes 6.00 x3.25 x2.00 Mounting Bracket Lid
Mouser
ECONOBOX W/COVER BRKT NATURAL
Onlinecomponents.com
Enclosure 6.00 in. H x 3.25 in. W x 2.00 in. D Die-Cast Aluminum Natural
Carlton-Bates

Technical Specifications

RoHS Compliant
Size-Height 46.8376 mm
Weight 566.99 g
Housing Color Natural
Size-Length 152.4 mm
Housing Material Aluminum
Size-Width 82.55 mm
Material Aluminum Alloy
Lead-Free Status Lead Free
Color Natural
Mounting Type Panel

Documents

Future Electronics
Datasheet 1 page 8 years ago
Newark
Datasheet 1 page 12 years ago
Allied Electronics
Datasheet 3 pages 11 years ago
Mouser
Datasheet 1 page 12 years ago
Onlinecomponents.com
Datasheet 1 page 8 years ago

Images

Alternate Names

BUD CU-5476
BUD INDUSTRIES INC CU-5476
BUD IND CU-5476
BUD INDUS CU-5476
BUD INDUSTRIES ACCT #2012 CU-5476
BUD EAST INC CU-5476

Search for other parts like CU-5476 »