Bud Industries CU-387

Bud CU-387 Enclosure 3.00 in. H x 8.25 in. W x 5.15 in. D Non-Metallic Black/Textured ABS

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
377-1168-ND 78 Buy Now »
USD
7.60 6.35 5.10 5.05 5.05
Carlton-Bates
66602000551 0 ··
USD
7.60 7.60 7.60 7.60 7.60
Newark
06M4548 37 Buy Now »
USD
7.60 6.35 5.06 5.06 5.06
Sager Electronics
CU-387 337 Buy Now »
USD
5.87 5.70 5.70
Allied Electronics
70148336 68 Buy Now »
USD
7.68 7.30 5.30 5.30 5.30
Mouser
563-CU-387 22 Buy Now »
USD
7.60 6.35 5.06 5.06 5.06
Onlinecomponents.com
CU387 4 Buy Now »
USD
7.31 6.13 5.43 4.87 4.87
Master Electronics
CU387 3 ··
USD
7.31 6.13 5.43 4.87 4.87
Dalis Electronics
CU-387 337 ··
Future Electronics
CU-387 0 ··
USD
5.59 5.06 5.06 5.06
Electro Sonic
CU387 4 Buy Now »
USD
7.75 6.50 5.76 5.16 5.16
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
CU-387 2 Buy Now »
USD
7.20 7.20 7.20 7.20 7.20
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CU-387 Contact ··
XS Micro
CU-387 Contact ··
TransparentC
CU-387 Contact Send RFQ »
Peerless Electronic Supplies
CU-387 Contact Buy Now »

Descriptions

UTILIBOX - STYLE Inch C Inch
Gerber
UTILIBOX - STYLE C
Master Electronics
Black ABS PC Boards Mount Utili Box
Sager Electronics
Bud CU-387 Enclosure 3.00 in. H x 8.25 in. W x 5.15 in. D Non-Metallic Black/Textured ABS
Carlton-Bates
ENCLOSURE, UTILITY, PLASTIC, BLACK
Farnell
UTILIBOX - STYLE C
Onlinecomponents.com
BUD 5.25X4.25X1.75" UTILIBOX
Peerless Electronic Supplies
ENCLOSURE, UTILITY, PLASTIC, BLACK; Encl; ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type:Utility Box; Enclosure Material:ABS; Body Color:Black; External Height - Imperial:1.84"; External Height - Metric:47mm; External Width - Imperial:4.34"; External Width - Metric:110mm
element14 APAC
Style G Utilibox Enclosure; Enclosure Material:Plastic; External Height:1.84"; External Width:4.34"; External Depth:5.59"; Enclosure Color:Black ;RoHS Compliant: Yes
Newark
BOX ABS BLACK 5.59"L X 4.34"W
Digi-Key
Enclosure;Box-Lid;Desktop;ABS,UL94V-0;Black;5.59x4.34x1.84In;Utilibox Style G
Allied Electronics
Plastic Boxes 5.59 X 4.34 X 1.75
Mouser
CU Style G Series 5.6oz 5.59" X 4.34" X 5.32" X 4.07" Utility Box with Cover
Future Electronics

Technical Specifications

Material ABS Thermoplastic
Lead-Free Status Lead Free
Size-Length 141.986 mm
Weight 158.757 g
Size-Width 110.236 mm
Color Black
Size-Height 46.736 mm
Housing Material Acrylonitrile Butadiene Styrene (ABS)
RoHS Compliant
Housing Color Black
Flammability Rating UL 94 V-0

Documents

Newark
Datasheet 1 page 16 years ago
Datasheet 1 page 16 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 2 pages 11 years ago
Datasheet 1 page 3 years ago
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 1 page 16 years ago

Images

Alternate Names

BUD CU-387
BUD INDUSTRIES INC CU-387
BUD IND CU-387
BUD INDUS CU-387
BUD INDUSTRIES ACCT #2012 CU-387
BUD EAST INC CU-387

Search for other parts like CU-387 »