Bud Industries CU-3240-MB

Box; ABS Thermoplastic; Black Textured;#4 x 0.5 in. LG Screw; 4.375 in.; 1 in.

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
06M4536 701 Buy Now »
USD
5.50 4.60 3.66 3.66 3.66
Digi-Key
377-1977-ND 87 Buy Now »
USD
5.50 4.60 4.15 3.66 3.66
Mouser
563-CU-3240-MB 148 Buy Now »
USD
5.50 4.60 3.70 3.66 3.66
Sager Electronics
CU-3240-MB 337 Buy Now »
USD
4.25 4.13 4.13
Onlinecomponents.com
CU3240MB 10 Buy Now »
USD
5.29 4.44 3.93 3.53 3.53
Master Electronics
CU3240MB 8 ··
USD
5.29 4.44 3.93 3.53 3.53
Future Electronics
CU-3240-MB 0 ··
USD
4.03 3.64 3.64 3.64
Allied Electronics
70147415 0 ··
USD
5.56 5.28 3.86 3.65 3.65
Dalis Electronics
CU-3240-MB 337 ··
Farnell
1383496 691 Buy Now »
GBP
7.34 6.14 4.88 4.88 4.88
element14 APAC
1383496 701 Buy Now »
SGD
8.90 7.44 5.99 5.92 5.92
Electro Sonic
CU3240MB 10 Buy Now »
USD
5.61 4.71 4.17 3.74 3.74
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CU-3240-MB Contact ··
XS Micro
CU-3240-MB Contact ··

Descriptions

Box; ABS Thermoplastic; Black Textured;#4 x 0.5 in. LG Screw; 4.375 in.; 1 in.
Allied Electronics
ENCLOSURE, UTILITY, PLASTIC, BLACK
Farnell
UTILIBOX - STYLE I- BLACK
Onlinecomponents.com
Black Thermoplastic Bracket Mount Utili Box
Sager Electronics
Black Plastic 3.337" L x 2.462" W Style I Box with Cover
Future Electronics
ENCLOSURE, UTILITY, PLASTIC, BLACK; Encl; ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type:Utility Box; Enclosure Material:ABS; Body Color:Black; External Height - Imperial:1.1"; External Height - Metric:28mm; External Width - Imperial:2.48"; External Width - Metric:63mm
element14 APAC
Plastic Boxes 3.3x2.5x1.1 MTG BRKT
Mouser
Style I Utilibox Enclosure with molded in mounting bracket; Enclosure Material:Plastic; External Height:1.1"; External Width:2.48"; External Depth:3.33"; Enclosure Color:Black ;RoHS Compliant: Yes
Newark
BOX ABS BLACK 3.34"L X 2.46"W
Digi-Key
UTILIBOX - STYLE I- BLACK
Master Electronics

Technical Specifications

Size-Height 61.3664 mm
Size-Width 83.5914 mm
Color Black
Mounting Type Panel
Weight 73.7087 g
Housing Color Black
Lead-Free Status Lead Free
Material ABS Thermoplastic
Flammability Rating UL 94 5VA
Size-Length 111.125 mm
Size-Thickness 25.4 mm
Housing Material Acrylonitrile Butadiene Styrene (ABS)
RoHS Compliant

Documents

Newark
Datasheet 1 page 16 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Digi-Key
Datasheet 1 page 16 years ago
Onlinecomponents.com
Datasheet 1 page 16 years ago

Images

Alternate Names

BUD CU-3240-MB
BUD INDUSTRIES INC CU-3240-MB
BUD IND CU-3240-MB
BUD INDUS CU-3240-MB
BUD INDUSTRIES ACCT #2012 CU-3240-MB
BUD EAST INC CU-3240-MB

Search for other parts like CU-3240 »