Try the Octopart BOM Tool! Ad
octopart.com

Bud Industries CU-1947

Enclosure;Box-Lid;Desktop;ABS,UL94HB;Black;7.77x4.45x2.48 In;Utilibox Style J

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
66602098728 0 ··
USD
5.80 5.80 5.80 5.80 5.80
Newark
99B1197 109 Buy Now »
USD
5.80 4.85 3.86 3.86 3.86
Sager Electronics
CU-1947 619 Buy Now »
USD
4.48 4.35 4.35
Mouser
563-CU-1947 222 Buy Now »
USD
5.80 4.85 3.90 3.86 3.86
Allied Electronics
70147414 71 Buy Now »
USD
5.86 5.56 4.07 4.04 4.04
Dalis Electronics
CU-1947 619 ··
Future Electronics
CU-1947 0 ··
USD
4.24 3.84 3.84 3.84
Digi-Key
CU-1947-ND 0 ··
USD
5.80 4.85 4.35 4.35 4.35
Farnell
4989065 109 Buy Now »
GBP
8.44 7.05 5.61 5.61 5.61
element14 APAC
4989065 178 Buy Now »
SGD
9.02 7.54 6.76 6.76 6.76
Electro Sonic
CU1947 0 ··
USD
5.91 4.96 4.39 3.94 3.94
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CU-1947 Contact ··

Descriptions

ENCLOSURE, UTILITY, PLASTIC, BLACK
Farnell
CU Style J Series 9.10oz 7.77" X 4.45" X 7.44" X 4.12" Plastic Utility Box
Future Electronics
ENCLOSURE, UTILITY, PLASTIC, BLACK; Encl; ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type:Utility Box; Enclosure Material:ABS; Body Color:Black; External Height - Imperial:2.48"; External Height - Metric:63mm; External Width - Imperial:4.45"; External Width - Metric:113mm
element14 APAC
Access Utilibox - Style J Black 30.48 X 83 X 54
Sager Electronics
Style J Utilibox Enclosure; Enclosure Material:Plastic; External Height:2.48"; External Width:4.45"; External Depth:7.77"; Enclosure Color:Black ;RoHS Compliant: Yes
Newark
BOX ABS BLACK 7.77"L X 4.45"W
Digi-Key
Enclosure;Box-Lid;Desktop;ABS,UL94HB;Black;7.77x4.45x2.48 In;Utilibox Style J
Allied Electronics
Plastic Boxes 4.45 X 7.77 X 2.38
Mouser
Enclosure 7.77 in. H x 4.45 in. W x 2.48 in. D Non-Metallic Black ABS
Carlton-Bates

Technical Specifications

Weight 257.980659 g
Housing Color Black
Material ABS Thermoplastic
Lead-Free Status Lead Free
Size-Length 197.4088 mm
Size-Height 63.0174 mm
RoHS Compliant
Color Black
Size-Width 113.0046 mm
Flammability Rating UL 94 HB
Size-Thickness 2.54 mm
Housing Material Acrylonitrile Butadiene Styrene (ABS)

Documents

Mouser
Datasheet 1 page 16 years ago
Digi-Key
Datasheet 1 page 16 years ago
Allied Electronics
Datasheet 1 page 16 years ago
Newark
Datasheet 1 page 16 years ago

Images

Alternate Names

BUD CU-1947
BUD INDUSTRIES INC CU-1947
BUD IND CU-1947
BUD INDUS CU-1947
BUD INDUSTRIES ACCT #2012 CU-1947
BUD EAST INC CU-1947

Search for other parts like CU-1947 »