Bud Industries CU-1941

Enclosure;Box-Lid;Desktop;ABS,UL94HB;Black;3.27x2.13x1.2 In;Utilibox Style J

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
377-2068-ND 3,268 Buy Now »
USD
2.10 1.75 1.60 1.40 1.40
Newark
99B1194 890 Buy Now »
USD
2.10 1.76 1.40 1.40 1.40
Sager Electronics
CU-1941 8,279 Buy Now »
USD
1.70 1.58 1.58
Mouser
563-CU-1941 1,047 Buy Now »
USD
2.10 1.75 1.40 1.40 1.40
Allied Electronics
70147411 527 Buy Now »
USD
2.25 2.13 1.56 1.48 1.48
Onlinecomponents.com
CU1941 79 Buy Now »
USD
2.02 1.69 1.50 1.35 1.35
Master Electronics
CU1941 69 ··
USD
2.02 1.69 1.50 1.35 1.35
Dalis Electronics
CU-1941 8,279 ··
Future Electronics
CU-1941 0 ··
USD
1.54 1.54 1.38 1.38
Farnell 2
4989053 899 Buy Now »
GBP
3.05 2.56 2.04 2.04 2.04
2473153 14 Buy Now »
GBP
1.57 1.48 1.48 1.48 1.48
element14 APAC 2
2473153 0 ··
SGD
5.51 4.12 4.12 4.12 4.12
4989053 1,003 Buy Now »
SGD
3.29 2.74 2.20 2.20 2.20
Electro Sonic
CU1941 79 Buy Now »
USD
2.14 1.79 1.59 1.43 1.43
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CU-1941 Contact ··

Descriptions

Plastic Boxes 2.13 X 3.27 X 1.12
Mouser
Enclosure;Box-Lid;Desktop;ABS,UL94HB;Black;3.27x2.13x1.2 In;Utilibox Style J
Allied Electronics
UTILIBOX - STYLE J BLACK
Onlinecomponents.com
Access Utilibox - Style J Black 30.48 X 83 X 54
Sager Electronics
CU Series 3.27"X 2.13"X 3.10"X 1.96" Plastic Box
Future Electronics
ENCLOSURE, UTILITY BOX, ABS, BLACK
element14 APAC
Style J Utilibox Enclosure; Enclosure Material:Plastic; External Height:1.2"; External Width:2.13"; External Depth:3.27"; Enclosure Color:Black ;RoHS Compliant: Yes
Newark
BOX ABS BLACK 3.27"L X 2.13"W
Digi-Key
UTILIBOX - STYLE J, BLACK
Master Electronics
ENCLOSURE, UTILITY BOX, ABS, BLACK
Farnell

Technical Specifications

Size-Height 54.0004 mm
Housing Color Black
REACH SVHC Compliance No SVHC
Weight 36.85438 g
Size-Length 83.0072 mm
Material ABS Thermoplastic
Flammability Rating UL 94 HB
Size-Thickness 1.9304 mm
RoHS Compliant
Size-Width 30.5054 mm
Lead-Free Status Lead Free
Color Black
Housing Material Acrylonitrile Butadiene Styrene (ABS)

Documents

Mouser
Datasheet 1 page 16 years ago
Digi-Key
Datasheet 1 page 16 years ago
Allied Electronics
Datasheet 1 page 16 years ago

Images

Alternate Names

BUD CU-1941
BUD INDUSTRIES INC CU-1941
BUD IND CU-1941
BUD INDUS CU-1941
BUD INDUSTRIES ACCT #2012 CU-1941
BUD EAST INC CU-1941

Search for other parts like CU-1941 »