Eaton CTX50-1

Induct Array 2 Coil 50.63UH SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Current320 mA
DC Resistance (DCR)730.5 mΩ
Inductance - Parallel50.63 µH
Inductance - Series202.5 µH
Number of Coils2
PackagingTape & Reel (TR)
ShieldingUnshielded
Tolerance20 %
Dimensions
Height4.191 mm
Length11.43 mm
Width11.43 mm

Documents

Download datasheets and manufacturer documentation for Eaton CTX50-1.

Electro Sonic
Datasheet8 pages17 years ago
DigiKey
Datasheet8 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton CTX50-1.

Descriptions

Descriptions of Eaton CTX50-1 provided by its distributors.

INDUCT ARRAY 2 COIL 50.63UH SMD
Product Description Demo for Development.
TRANSFORMER CTX50-1 DPI880 5V ISOLATION SMD

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Current320 mA
DC Resistance (DCR)730.5 mΩ
Inductance - Parallel50.63 µH
Inductance - Series202.5 µH
Number of Coils2
PackagingTape & Reel (TR)
ShieldingUnshielded
Tolerance20 %
Dimensions
Height4.191 mm
Length11.43 mm
Width11.43 mm

Documents

Download datasheets and manufacturer documentation for Eaton CTX50-1.

Electro Sonic
Datasheet8 pages17 years ago
DigiKey
Datasheet8 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant