Coiltronics CTX410807-R

Power Transformer 1: 86 Dual+Auxilary Prim. Dual Sec. 15V Prim. 1340V Sec. Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount, Through Hole
Number of Pins12
Weight28.349523 g
Technical
Element ConfigurationDual
Inductance16 µH
Lead/Base StylePC Pin
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Nominal Supply Current30 mA
Output Current30 mA
Output Voltage1.34 kV
PackagingBulk
Power Rating14 W
Secondary Current30 mA
TerminationSMD/SMT
Turns Ratio1:86
Dimensions
Depth25.4 mm
Height15 mm
Height - Seated (Max)15 mm
Length28.5 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Coiltronics CTX410807-R.

Newark
Datasheet4 pages17 years ago
Component Distributors Inc.
Datasheet4 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Coiltronics CTX410807-R.

Descriptions

Descriptions of Coiltronics CTX410807-R provided by its distributors.

Power Transformer 1:86 Dual+Auxilary Prim. Dual Sec. 15V Prim. 1340V Sec. Through Hole
Compliant 25.4 mm Surface Mount, Through Hole 25.4 mm 15 mm 28.5 mm 28.349523 g Lead Free
Power Transformer 1:86 14W 12Term. PC Pin Thru-Hole
PWR TX 86 DUAL+AUX PRIM. DUAL SEC. 15V PRIM. 1340V SEC. TH
TRANSFORMR CCFL 14W 15V 30MA SMD
CCFL TRANSFORMER, 15V, 14 W; Turns Ratio:1:86; Lighting Transformer Primary Voltages:1 x 15V; Secondary Voltages:1.34kV; Secondary Power:14W; Secondary Current Nom:30mA; Product Range:-; Core Material:Ferrite; DC Resistance Max:16ohmRoHS Compliant: Yes

Manufacturer Aliases

Coiltronics has several brands around the world that distributors may use as alternate names. Coiltronics may also be known as the following names:

  • COILTRONIC
  • COILTR
  • COILTRON
  • COILTRONIX
  • COILTRONICS COOPER B
  • COILTRONI
  • EATON COILTRONICS
  • COILTRONICS INC
  • Coiltronics / Eaton
  • COOPER/COILTRONICS
  • COILTRONICS INCORPORATED
  • COILTRONICS / COOPER BUSSMAN
  • COOPER BUSSMANN/COILTRONICS
  • COILTRNX
  • Cooper Bussman Coiltronics
  • COILTRONICS/DIV OF COOPER/BUSSMANN (VA)
  • Coiltronics/Div of Cooper Bussman
  • COILTRO
  • Coiltronics/Div of Cooper/Bussmann
  • COILTRONICS+f++
  • Coiltronics/Cooper Bussmann
  • COILTRONIXS
  • COILTRONICX
  • COILTRONICO
  • COOPER / COILTR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTX410807R

Technical Specifications

Physical
MountSurface Mount, Through Hole
Number of Pins12
Weight28.349523 g
Technical
Element ConfigurationDual
Inductance16 µH
Lead/Base StylePC Pin
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Nominal Supply Current30 mA
Output Current30 mA
Output Voltage1.34 kV
PackagingBulk
Power Rating14 W
Secondary Current30 mA
TerminationSMD/SMT
Turns Ratio1:86
Dimensions
Depth25.4 mm
Height15 mm
Height - Seated (Max)15 mm
Length28.5 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Coiltronics CTX410807-R.

Newark
Datasheet4 pages17 years ago
Component Distributors Inc.
Datasheet4 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant