Eaton CTX33-3-R

Ind Power Wirewound 32.86uH/131.42uH 20% 100KHz Amorphous Metal 960mA/480mA T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite, Metal
MountSurface Mount
Number of Pins4
Weight1.814369 g
Technical
Current Rating960 mA
DC Resistance (DCR)83 mΩ
DC Resistance (DCR) - Series331 mΩ
Inductance32.86 µH
Inductance - Parallel32.86 µH
Inductance - Series131.42 µH
Inductance Tolerance20 %
Max DC Current960 mA
Max Operating Temperature85 °C
Military StandardNot
Min Operating Temperature-40 °C
Number of Coils2
PackagingCut Tape
Resistance83 mΩ
RMS Current (Irms)960 mA
Schedule B8504500000
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth13.97 mm
Height4.83 mm
Length13.97 mm
Width13.97 mm

Documents

Download datasheets and manufacturer documentation for Eaton CTX33-3-R.

Farnell
Datasheet8 pages17 years ago
Future Electronics
Datasheet8 pages17 years ago
Electro Sonic
Datasheet9 pages7 years ago
element14 APAC
Datasheet8 pages17 years ago
Jameco
Datasheet9 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-3.87%

Engineering Resources

View Evaluation kits and Reference designs for Eaton CTX33-3-R.

Related Parts

Descriptions

Descriptions of Eaton CTX33-3-R provided by its distributors.

Ind Power Wirewound 32.86uH/131.42uH 20% 100KHz Amorphous Metal 960mA/480mA T/R
Power Inductor, 32.86Uh, 960Ma, 20%; Product Range:Octa-Pac Ctx 3 Series; Inductance, Parallel:32.86Îœh; Rms Current, Parallel:960Ma; Saturation Current, Parallel:-; Dc Resistance Max, Parallel:0.083Ohm; Product Length:11.43Mm Rohs Compliant: Yes |Eaton Coiltronics CTX33-3-R
* Surface mount magnetics that can be used as single or coupled inductors or 1:1 transformers that provide isolation between two windings* OCTA-PAC's are designed around high frequency, low loss MPP core material* ECONO-PAC's are a lower cost version of OCTA-PAC's offering high saturation flux density, Powder Iron core material* OCT A-PAC PLUS's offer higher current ratings and higher saturation flux densities than OCT A-PAC and ECONO-PAC,Amorphous metal core material * Secure 4 Terminal Mounting* Inductor more versatile inductance combination by series or parallel connections Applications * Computer and portable power devices* LCD panels, DVD players * Inductor: DC-DC converters* Buck, boost, forward, and resonant converters * Noise filtering and filter chokes* Transformers: 1:1 300Vdc isolation, fly back, sepic Environmental Data * Storage temperature range: -40oC to +125oC* Operating ambient temperature range: -40oC to +85oC (range is application specific).* Solder re flow temperature: +260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTX33-3-R.

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite, Metal
MountSurface Mount
Number of Pins4
Weight1.814369 g
Technical
Current Rating960 mA
DC Resistance (DCR)83 mΩ
DC Resistance (DCR) - Series331 mΩ
Inductance32.86 µH
Inductance - Parallel32.86 µH
Inductance - Series131.42 µH
Inductance Tolerance20 %
Max DC Current960 mA
Max Operating Temperature85 °C
Military StandardNot
Min Operating Temperature-40 °C
Number of Coils2
PackagingCut Tape
Resistance83 mΩ
RMS Current (Irms)960 mA
Schedule B8504500000
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth13.97 mm
Height4.83 mm
Length13.97 mm
Width13.97 mm

Documents

Download datasheets and manufacturer documentation for Eaton CTX33-3-R.

Farnell
Datasheet8 pages17 years ago
Future Electronics
Datasheet8 pages17 years ago
Electro Sonic
Datasheet9 pages7 years ago
element14 APAC
Datasheet8 pages17 years ago
Jameco
Datasheet9 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant