Coiltronics CTX210655-R

Power Transformer 1: 67 Dual+Auxilary Prim. Single Sec. 20V Prim. 1340V Sec. Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins10
Weight4.535924 g
Technical
Current Rating5 mA
DC Resistance (DCR)220 mΩ
Element ConfigurationSingle
Frequency14 Hz
Inductance43 µH
Lead/Base StyleGull Wing
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Output Current5 mA
Output Voltage1.34 kV
PackagingBulk
Power Rating2.5 W
Primary Winding(s)Dual
Secondary Current5 mA
Secondary Winding(s)Single
TerminationSMD/SMT
Turns Ratio1:67
Dimensions
Depth20.6 mm
Height8 mm
Height - Seated (Max)8 mm
Length14.35 mm
Width14.35 mm

Documents

Download datasheets and manufacturer documentation for Coiltronics CTX210655-R.

Master Electronics
Datasheet4 pages17 years ago
DigiKey
Datasheet4 pages19 years ago
Component Distributors Inc.
Datasheet4 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Coiltronics CTX210655-R.

Descriptions

Descriptions of Coiltronics CTX210655-R provided by its distributors.

Power Transformer 1:67 Dual+Auxilary Prim. Single Sec. 20V Prim. 1340V Sec. Surface Mount
TRANSFORMER; 43UH; 0.22 OHMS; 2.5W | Eaton Electronics CTX210655-R
CTX Series 43 uH 0.22 Ohm CCFL Cold Cathode Lamp Inverter Transformer
Power Transformer 1:67 2.5W 10Term. Gull Wing SMD
Compliant 20.6 mm Surface Mount 14.35 mm 8 mm 14.35 mm 4.535924 g 14 Hz
CCFL TRANSFORMER, 20V, 2.5 W; Turns Ratio:1:67; Lighting Transformer Primary Voltages:1 x 20V; Secondary Voltages:1.34kV; Secondary Power:2.5W; Secondary Current Nom:5mA; Product Range:-; Core Material:Ferrite; Inductance:2.5µH RoHS Compliant: Yes
TRANSFORMR CCFL 2.5W 20V 5MA SMD
Power Transformers 2.5W 43uH 0.22ohms

Manufacturer Aliases

Coiltronics has several brands around the world that distributors may use as alternate names. Coiltronics may also be known as the following names:

  • COILTRONIC
  • COILTR
  • COILTRON
  • COILTRONIX
  • COILTRONICS COOPER B
  • COILTRONI
  • EATON COILTRONICS
  • COILTRONICS INC
  • Coiltronics / Eaton
  • COOPER/COILTRONICS
  • COILTRONICS INCORPORATED
  • COILTRONICS / COOPER BUSSMAN
  • COOPER BUSSMANN/COILTRONICS
  • COILTRNX
  • Cooper Bussman Coiltronics
  • COILTRONICS/DIV OF COOPER/BUSSMANN (VA)
  • Coiltronics/Div of Cooper Bussman
  • COILTRO
  • Coiltronics/Div of Cooper/Bussmann
  • COILTRONICS+f++
  • Coiltronics/Cooper Bussmann
  • COILTRONIXS
  • COILTRONICX
  • COILTRONICO
  • COOPER / COILTR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTX210655-R.
  • CTX210655R

Technical Specifications

Physical
MountSurface Mount
Number of Pins10
Weight4.535924 g
Technical
Current Rating5 mA
DC Resistance (DCR)220 mΩ
Element ConfigurationSingle
Frequency14 Hz
Inductance43 µH
Lead/Base StyleGull Wing
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Output Current5 mA
Output Voltage1.34 kV
PackagingBulk
Power Rating2.5 W
Primary Winding(s)Dual
Secondary Current5 mA
Secondary Winding(s)Single
TerminationSMD/SMT
Turns Ratio1:67
Dimensions
Depth20.6 mm
Height8 mm
Height - Seated (Max)8 mm
Length14.35 mm
Width14.35 mm

Documents

Download datasheets and manufacturer documentation for Coiltronics CTX210655-R.

Master Electronics
Datasheet4 pages17 years ago
DigiKey
Datasheet4 pages19 years ago
Component Distributors Inc.
Datasheet4 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCYes
RoHSCompliant