Cooper Industries CTX110659-R

Power Transformer 1: 100 Dual+Auxilary Prim. Single Sec. 13V Prim. 1340V Sec. Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Weight4.989516 g
Technical
Inductance19 µH
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Output Current5 mA
Output Voltage1.34 kV
PackagingBulk
Power Rating2.5 W
Primary Winding(s)Dual
Secondary Winding(s)Single
TerminationSMD/SMT
Turns Ratio1:100
Dimensions
Height7.8 mm
Height - Seated (Max)7.8 mm
Length14.4 mm
Width14.35 mm

Documents

Download datasheets and manufacturer documentation for Cooper Industries CTX110659-R.

DigiKey
Datasheet4 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cooper Industries CTX110659-R.

Descriptions

Descriptions of Cooper Industries CTX110659-R provided by its distributors.

Power Transformer 1:100 Dual+Auxilary Prim. Single Sec. 13V Prim. 1340V Sec. Surface Mount
Power Transformer 1:100 2.5W 10Term. SMD
TRANSFORMR CCFL 2.5W 13V 5MA SMD

Manufacturer Aliases

Cooper Industries has several brands around the world that distributors may use as alternate names. Cooper Industries may also be known as the following names:

  • COOPER
  • COOPER INTERCONNECT
  • COOP
  • FUSETRON
  • COOPER ELECTRONIC TECHNOLOGIES
  • COOPER ELECTRONIC TECH
  • COOPER ELECTRONIC TE
  • COOPER BUSSMANN
  • COOPER TOOLS
  • BUSSMANN
  • COOPER INDUSTRIES INC
  • COOPER INDUSTRI
  • POWERSTOR / COOPER
  • Viking
  • GARDNER DENVER COOPER
  • COOPER BUSSMAN
  • COOPER INSTRUMENT
  • Cooper Electronic Technologies/Coiltronics
  • COOPER ELECTRONIC TECHNOL
  • COOPER TOOLS / WISS
  • COOPER TOOLS / WIRE-WRAP
  • Cooper Elec
  • Cooper Industries / BCC
  • COOPE
  • COOPER TOOLS / NICHOLSON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTX110659R

Technical Specifications

Physical
MountSurface Mount
Weight4.989516 g
Technical
Inductance19 µH
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Output Current5 mA
Output Voltage1.34 kV
PackagingBulk
Power Rating2.5 W
Primary Winding(s)Dual
Secondary Winding(s)Single
TerminationSMD/SMT
Turns Ratio1:100
Dimensions
Height7.8 mm
Height - Seated (Max)7.8 mm
Length14.4 mm
Width14.35 mm

Documents

Download datasheets and manufacturer documentation for Cooper Industries CTX110659-R.

DigiKey
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant