Eaton CTX100-1-52-R

Inductor Power Toroid 100.4u(OCL)H/100uH 20% 100KHz Powdered Iron 2.5A 106mOhm DCR RDL Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Core MaterialFerrite
MountThrough Hole
Number of Pins2
Weight7.71107 g
Technical
Current Rating2.5 A
DC Current2.5 A
DC Resistance (DCR)106 mΩ
Inductance100 µH
Inductance - Parallel100 µH
Inductance Tolerance20 %
Lead/Base StyleRadial
Max DC Current2.5 A
Max Operating Temperature75 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingBox
Saturation Current2.4 A
ShieldingUnshielded
TerminationRadial
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth12.4 mm
Diameter15.5 mm
Height12.4 mm
Lead Pitch13.7 mm
Length15.5 mm
Width12.3952 mm

Documents

Download datasheets and manufacturer documentation for Eaton CTX100-1-52-R.

Newark
Datasheet4 pages17 years ago
Electro Sonic
Datasheet6 pages8 years ago
Future Electronics
Datasheet4 pages17 years ago
DigiKey
Datasheet4 pages19 years ago

Inventory History

3 month trend:
-4.96%

Alternate Parts

Price @ 1000
$ 2.664
$ 2.8
$ 2.8
Stock
30,463
9,863
9,863
Authorized Distributors
12
11
11
Inductance
100 µH
100 µH
100 µH
Tolerance
20 %
20 %
20 %
Current Rating
2.5 A
2.5 A
2.5 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
106 mΩ
106 mΩ
106 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Engineering Resources

View Evaluation kits and Reference designs for Eaton CTX100-1-52-R.

Related Parts

Descriptions

Descriptions of Eaton CTX100-1-52-R provided by its distributors.

Inductor Power Toroid 100.4u(OCL)H/100uH 20% 100KHz Powdered Iron 2.5A 106mOhm DCR RDL Bulk
Inductor;Power Inductor;100uH;2.4A;0.106 Ohms;Vertical Mount
CTX Series 100 uH ±20% Tol. 2.5 A 0.106 Ohm Vertical Low Cost Power Inductor
Toroidal Inductor 100uH Unshielded 2500mA 106mOhm Radial Vertical Open-Type

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTX100-1-52-R.

Technical Specifications

Physical
Case/PackageRadial
Core MaterialFerrite
MountThrough Hole
Number of Pins2
Weight7.71107 g
Technical
Current Rating2.5 A
DC Current2.5 A
DC Resistance (DCR)106 mΩ
Inductance100 µH
Inductance - Parallel100 µH
Inductance Tolerance20 %
Lead/Base StyleRadial
Max DC Current2.5 A
Max Operating Temperature75 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingBox
Saturation Current2.4 A
ShieldingUnshielded
TerminationRadial
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth12.4 mm
Diameter15.5 mm
Height12.4 mm
Lead Pitch13.7 mm
Length15.5 mm
Width12.3952 mm

Documents

Download datasheets and manufacturer documentation for Eaton CTX100-1-52-R.

Newark
Datasheet4 pages17 years ago
Electro Sonic
Datasheet6 pages8 years ago
Future Electronics
Datasheet4 pages17 years ago
DigiKey
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant