HellermannTyton CTM010M4

Cable Tie Mount, 0.15" Hole Dia., 0.2" Max Tie Width, PA66, White, 1000/pk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
1436-1110-ND 1,000 Buy Now »
USD
0.138 0.111
Magellan Distribution
HT-CTM010M4-SK 3,000 Buy Now »
USD
0.090 0.090
Newark
75Y0492 0 ··
USD
143.81 133.59 116.07 116.07 116.07
Onlinecomponents.com
CTM010M4 485 Buy Now »
USD
0.177 0.177 0.150 0.120 0.120
Master Electronics
CTM010M4 426 ··
USD
0.177 0.177 0.150 0.120 0.120
Sager Electronics
CTM010M4 0 ··
USD
0.154 0.127
Allied Electronics
70717828 0 ··
USD
0.150 0.130
Bisco
CTM010M4 611 Buy Now »
Area51-Authorized
CTM010M4 0 ··
Electro Sonic
CTM010M4 485 Buy Now »
USD
0.188 0.188 0.159 0.127 0.127
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CTM010M4 Contact ··

Descriptions

Cable Tie Mount .578X.375 - PA66 White T18-T50 Cable Ties 6
Master Electronics
Mount, Cable Tie; Saddle type; #6 screw; 0.2 tie W.
Allied Electronics
CTM-0 MOUNT WHITE T18 #6 SCREW
Newark
Cable Ties Screw Mount Polyamide 6/6 White Bag
Sager Electronics
Cable Tie Mount, 0.15" Hole Dia., 0.2" Max Tie Width, PA66, White, 1000/pk
Magellan Distribution
MNT .15" DIA 0.2" MAX WIDTH WHIT
Digi-Key

Technical Specifications

Mounting Type Screw
RoHS Compliant
Size-Height 6.731 mm
Size-Length 15.24 mm
Size-Width 9.652 mm
Color White

Documents

Allied Electronics
Datasheet 3 pages 12 years ago
Datasheet 3 pages 11 years ago
Datasheet 2 pages 1 year ago
Electro Sonic
Datasheet 8 pages 10 years ago
Onlinecomponents.com
Datasheet 8 pages 10 years ago

Images

Alternate Names

TYTON CTM010M4
HELLERMANN CTM010M4
HELLERMAN TYTON CTM010M4
HELLERMAN CTM010M4
HELLERMANN TYTO CTM010M4
HELLERMANN TYTON CORPORATION CTM010M4
TYTON HELLERMANN CTM010M4
Hellermann Tyton Cable Managem CTM010M4
HELLERMANN TYTON GMBH CTM010M4
HELLERMANTYT CTM010M4
HELLERMAN INSULOID CTM010M4
HELLERMANN TYTON LTD CTM010M4
Hellermann Electric CTM010M4
HELLERMANN TYT CTM010M4
HTY CTM010M4
HELLERMAN X3MET CTM010M4
Hellerman Tyton (UK) CTM010M4
HELLERMANN FRANCE CTM010M4
HELLERMAN ELECTRICS CTM010M4
HELLERMAN (BERC CTM010M4
HELLERMANN ELECTRONIC PEN CTM010M4
TYTON HELLERMANN CORPORATION CTM010M4
HellermannTyton - Boots CTM010M4
Hellermann Tytan USA CTM010M4
HELLERMANNYTON CTM010M4
Hellermann CTM010M4
Tyton CTM010M4

Search for other parts like CTM010 »