TE Connectivity / DEUTSCH CTJ120E04A-513

Module Assy Rohs Compliant: Yes |Te Connectivity CTJ120E04A-513
Production

Price and Stock

Technical Specifications

Physical
Case/PackageModule
Contact MaterialCopper, Gold
Technical
Max Current Rating7.5 A
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Rows4
OrientationStraight
Dimensions
Depth23.36 mm
Length17.06 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH CTJ120E04A-513.

ShanghaiCT
Datasheet48 pages5 years ago
Technical Drawing1 page11 years ago
TE Connectivity
Datasheet48 pages8 years ago
Technical Drawing1 page11 years ago
Master Electronics
Datasheet48 pages8 years ago
Datasheet48 pages2 years ago
Electro Sonic
Datasheet15 pages22 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH CTJ120E04A-513.

Descriptions

Descriptions of TE Connectivity / DEUTSCH CTJ120E04A-513 provided by its distributors.

Module Assy Rohs Compliant: Yes |Te Connectivity CTJ120E04A-513
Terminal Junction F 12 POS ST Cable Mount
Terminal Junction Module MODULE ASSY
Rectangular Insert Feedback Module RCP 12 POS 04A Size
Electrical Connector Cylindrical
CONN FEEDBACK MOD SZ20 0.672" L
MODULE ASSY Terminal Junction System Component Type: Feedback Module Compatible With Contact Size: 20 Feedback Module 20 | Terminal Junction Module | Part Number: CTJ120E04A-513 | Internal Number: CTJ120E04A-513 | TE Connectivity

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTJ120E-04A-513
  • CTJ120E04A513

Technical Specifications

Physical
Case/PackageModule
Contact MaterialCopper, Gold
Technical
Max Current Rating7.5 A
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Rows4
OrientationStraight
Dimensions
Depth23.36 mm
Length17.06 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH CTJ120E04A-513.

ShanghaiCT
Datasheet48 pages5 years ago
Technical Drawing1 page11 years ago
TE Connectivity
Datasheet48 pages8 years ago
Technical Drawing1 page11 years ago
Master Electronics
Datasheet48 pages8 years ago
Datasheet48 pages2 years ago
Electro Sonic
Datasheet15 pages22 years ago

Compliance

Environmental Classification
RoHSCompliant