Sensortechnics CTE8050GY4

PRESSURE TRANSMITTER, 0-50BAR G; External Diameter:21.8mm; External Length / Height:72mm; Max Output Current:20mA; Min O...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
4197902 0 ยทยท
GBP
133.37 126.81 119.59 119.59 119.59

Descriptions

PRESSURE TRANSMITTER, 0-50BAR G; External Diameter:21.8mm; External Length / Height:72mm; Max Output Current:20mA; Min Output Current:4mA; Pressure Range, Operating:0 to 50bar G; Series:CTE8000; Voltage, Supply Max:30V dc; Voltage, Supply Min:9V dc
Farnell

Technical Specifications

Output Current 4 mA (min)
Voltage Rating (DC) 30 V

Documents

Farnell
Datasheet 6 pages 4 years ago
Datasheet 6 pages 7 years ago
Datasheet 6 pages 14 years ago

Images

Alternate Names

FIRST SENSOR / SENSORTECHNICS CTE8050GY4

Search for other parts like CTE8050 »