Weller CT5D8

Weller CT5D8 3/16" x 800 ° CT5 Series Screwdriver Tip for W60P & W60P3 Soldering Iron

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
26M8257 17 Buy Now »
USD
4.90 4.90 4.90 4.90 4.90
Hisco
CT5D8-12200 11 Buy Now »
USD
4.18 4.18 4.18 4.18 4.18
All-Spec
CT5D8-12200 11 Buy Now »
USD
4.18 4.18 4.18 4.18 4.18
Mouser
578-CT5D8 1 Buy Now »
USD
4.90 4.90 4.90 4.90 4.90
Allied Electronics
70220526 59 Buy Now »
USD
4.90 4.90 4.90 4.90 4.90
Chip One Stop Global
C1S811900015030 20 Buy Now »
JPY
1220.00 912.00 912.00 912.00 912.00
Test Equipment Depot
CT5D8 10 Buy Now »
USD
4.90 4.90 4.90 4.90 4.90
Kimco
WEL-CT5D8 Yes ··
USD
4.56 4.56 4.56 4.56 4.56
Digi-Key
CT5D8-ND 0 ··
USD
4.90 4.90 4.90 4.90
Farnell
836308 0 ··
GBP
5.05 4.75 4.60 4.60 4.60
element14 APAC
836308 0 ··
SGD
13.59 12.66 12.25 12.25 12.25
Distrelec
CT5D8 36 Buy Now »
EUR
5.40 5.06 5.06 5.06 5.06
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Electronic Supply
CT5D8 4 Send RFQ »
Ralph's Elec.
CT5D8 4 Buy Now »
Quest
CT5D8 4 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CT5D8 Contact ··
XS Micro
CT5D8 Contact ··
Peerless Electronic Supplies
CT5D8 Contact Buy Now »

Descriptions

Screwdriver Solder Tip, CT5 Series for W60P and W60P3 Irons, 800°F, .187"
Hisco
Soldering Tip; For Use With:Wellers W60P & W60P3 Soldering Irons ; Tip/Nozzle Style:Screwdriver; Tip/Nozzle Width:0.187"; Tip/Nozzle Length:1.15" ;RoHS Compliant: Yes
Newark
Tip screwdriver .187 inch 800f for w60p and w60p3
All-Spec
Weller;Tip;Iron;Screw Driver;0.187 in;0.035 in;1.15 in;W60P Soldering Iron
Allied Electronics
3/16" X 800A CT5 SERIES TIP
Digi-Key
Soldering tip [Weller] CT5D8 Soldering tip 4003019432035
Distrelec
Weller CT5D8 3/16" x 800 ° CT5 Series Screwdriver Tip for W60P & W60P3 Soldering Iron
Test Equipment Depot
WELLER 800 DEG F TIP FOR W60
Peerless Electronic Supplies

Technical Specifications

Size-Length 29.21 mm
Size-Thickness 889 µm
REACH SVHC Compliance No SVHC
RoHS Not Applicable
Size-Width 5 mm

Documents

element14 APAC
Datasheet 4 pages 10 years ago
Farnell
Datasheet 59 pages 17 years ago
Electro Sonic
Datasheet 1 page 10 years ago
Onlinecomponents.com
Datasheet 1 page 10 years ago

Images

Alternate Names

CPT CT5D8
COOPER TOOLS / WELLER CT5D8
WELLER/COOPER I CT5D8
WELLER/CO CT5D8
WELLER TOOLS GMBH CT5D8
Weller - Cooper Tools CT5D8
WELLER CT 2F7 TIP CT5D8
WELLER 2012 SOLDERING IRON 12 WATTS CT5D8
Weller Soldering Products CT5D8
WELLER 8100 UD INST HEAT SOLD GUN 2 CT5D8
WELLER 7135 TIPS FOR 8100 CARD OF 2 CT5D8
WELLER 6110 P/TIC CUTNG TIP FOR EXP CT5D8
WellerFT CT5D8
WELLER AK20 BENCH HOLDER CT5D8
WELLER-COOPER(RoHS) CT5D8
Weller Red CT5D8
WELLER 6966C 110V HOT AIR GUN CT5D8
Weller - Apex Tool Group CT5D8
WELLER COUPER CT5D8
WELLER CT5 AA7 TIP CT5D8

Search for other parts like CT5 »