Weller CT5A8

Weller, Tip, Iron, Screw Driver, 0.062 in, 0.032 in, 1.15 in, 800 Deg | Apex Tool Group Mfr. CT5A8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package062
MaterialFerrite
MountScrew
Weight17.23651 g
Technical
Capacitance0 F
Max Operating Temperature427 °C
PackagingBulk
Power Rating60 W
Dimensions
Height6.35 mm
Length76.2 mm
Thickness813 µm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for Weller CT5A8.

Master Electronics
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet2 pages4 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Inventory History

3 month trend:
+86.31%

Engineering Resources

View Evaluation kits and Reference designs for Weller CT5A8.

Related Parts

Descriptions

Descriptions of Weller CT5A8 provided by its distributors.

Weller, Tip, Iron, Screw Driver,0.062 in,0.032 in,1.15 in,800 Deg | Apex Tool Group Mfr. CT5A8
1/16 x 800 CT5 Series Screwdriver Tip for W60P & W60P3 Soldering Iron; Part Number: CT5A8
Soldering tip, Chisel shaped, (L x W) 29.36 x 1.6 mm, 425 °C, CT5A8
French Electronic Distributor since 1988
Soldering tip Chisel shaped 1.6mm
TIP, SOLDERING IRON, SCREWDRIVER, 1.57MM Tip / Nozzle Width: 1.57mm Tip / Nozzle Style: Screwdriver For Use With: Weller W60P & W60P3 Soldering Irons Tip / Nozzle Length: 29.21mm RoHS Compliant: Yes

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller / Apex
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller Tools
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • WELLER 6966C 110V HOT AIR GUN
  • WELLER AK20 BENCH HOLDER

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT 5 A 8
  • CT-5A8
  • CT5A8.

Technical Specifications

Physical
Case/Package062
MaterialFerrite
MountScrew
Weight17.23651 g
Technical
Capacitance0 F
Max Operating Temperature427 °C
PackagingBulk
Power Rating60 W
Dimensions
Height6.35 mm
Length76.2 mm
Thickness813 µm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for Weller CT5A8.

Master Electronics
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet2 pages4 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Compliance

Environmental Classification
RoHSCompliant