Cal Test Electronics CT2240-5

Conn Test Clip F 1 POS Solder ST Cable Mount 1 Port Bag

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialNickel
Technical
Current Rating25 A
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Contacts1
Voltage Rating1 kV
Voltage Rating (DC)1 kV

Inventory History

3 month trend:
-23.81%

Engineering Resources

View Evaluation kits and Reference designs for Cal Test Electronics CT2240-5.

Descriptions

Descriptions of Cal Test Electronics CT2240-5 provided by its distributors.

Conn Test Clip F 1 POS Solder ST Cable Mount 1 Port Bag
CT2240-5 Safety Jack, 4 mm. Solder Hole - Panel, Green
Conn, Banana, Jack, 25A, Solder, Grn; Gender:Jack; Connector Mounting:Panel Mount; Current Rating:25A; Voltage Rating:1Kv; Contact Plating:Nickel Plated Contacts; Connector Colour:Green; Contact Material:Brass; Product Range:- Rohs Compliant: Yes |Cal Test Electronics CT2240-5

Manufacturer Aliases

Cal Test Electronics has several brands around the world that distributors may use as alternate names. Cal Test Electronics may also be known as the following names:

  • CAL TEST
  • CAL TEST ELECTRONICS INC

Technical Specifications

Physical
Contact MaterialNickel
Technical
Current Rating25 A
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Contacts1
Voltage Rating1 kV
Voltage Rating (DC)1 kV

Compliance

Environmental Classification
RoHSCompliant