Hammond CT200A

Current Transformer 1: 40 4000VAC 200000mA Prim. 2 Terminal Wire Lead Flange Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package200
MountChassis Mount, Panel
Weight589.670081 g
Technical
Current Rating5 A
Output Current5 A
Power Rating2 W
TerminationWire Leads
Turns Ratio200:5
Dimensions
Height120.65 mm
Height - Seated (Max)107.95 mm
Length107.95 mm
Width44.45 mm

Documents

Download datasheets and manufacturer documentation for Hammond CT200A.

Master Electronics
Datasheet1 page11 years ago
Newark
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago

Inventory History

3 month trend:
-72.22%

Engineering Resources

View Evaluation kits and Reference designs for Hammond CT200A.

Descriptions

Descriptions of Hammond CT200A provided by its distributors.

Current Transformer 1:40 4000VAC 200000mA Prim. 2 Terminal Wire Lead Flange Mount
Current transformer, toroidal, chassis mount, current ratio 200:5, CT series TOR CT RATIO 200:5 Hammond PN CT200A : UPC [623980952901]
Current Transformer 40:1 200A Primary 5A Secondary 50-60Hz Panel Mount Leadwires | Hammond Manufacturing CT200A
Current Transformers IndoorToroidal 1.2VA 200:5, Accuracy 2%
Tor Ct Ratio 200:5 Rohs Compliant: Yes |Hammond CT200A

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Technical Specifications

Physical
Case/Package200
MountChassis Mount, Panel
Weight589.670081 g
Technical
Current Rating5 A
Output Current5 A
Power Rating2 W
TerminationWire Leads
Turns Ratio200:5
Dimensions
Height120.65 mm
Height - Seated (Max)107.95 mm
Length107.95 mm
Width44.45 mm

Documents

Download datasheets and manufacturer documentation for Hammond CT200A.

Master Electronics
Datasheet1 page11 years ago
Newark
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago