Coto CT128

Solid State Relay, 1A; Dip 6-Pin, 40V, 4.5A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Input Current1.2 mA
Isolation Voltage1.5 kV
Max Operating Temperature85 °C
Max Power Dissipation550 mW
Min Operating Temperature-40 °C
Number of Contacts1
On-State Resistance33 mΩ
Output Current4.5 A
Output Voltage40 V
Dimensions
Height4.1 mm

Documents

Download datasheets and manufacturer documentation for Coto CT128.

Upverter
Datasheet3 pages9 years ago

Inventory History

3 month trend:
-0.75%

Engineering Resources

View Evaluation kits and Reference designs for Coto CT128.

Descriptions

Descriptions of Coto CT128 provided by its distributors.

Solid State Relay, 1A; Dip 6-Pin, 40V, 4.5A
Coto Mosfet - 1 Form A, 400V, .05 Ohms Max - Tube |Coto Technology CT128
COTO MOSFET - 1 FORM A, 400V, .0

Technical Specifications

Technical
Input Current1.2 mA
Isolation Voltage1.5 kV
Max Operating Temperature85 °C
Max Power Dissipation550 mW
Min Operating Temperature-40 °C
Number of Contacts1
On-State Resistance33 mΩ
Output Current4.5 A
Output Voltage40 V
Dimensions
Height4.1 mm

Documents

Download datasheets and manufacturer documentation for Coto CT128.

Upverter
Datasheet3 pages9 years ago

Compliance

Environmental Classification
RoHSNon-Compliant