Nidec Copal CT-6EP103

Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact PlatingTin
MountThrough Hole
Weight510 mg
Technical
CompositionCermet
Max Operating Temperature120 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Turns1
PackagingBulk
Power Rating500 mW
Resistance10 kΩ
Temperature Coefficient100 ppm/°C
TerminationPC Pins
Tolerance10 %
Dimensions
Length5.7912 mm

Documents

Download datasheets and manufacturer documentation for Nidec Copal CT-6EP103.

Factory Futures
Datasheet0 pages0 years ago
Upverter
Datasheet9 pages5 years ago
DigiKey
Datasheet9 pages18 years ago

Inventory History

3 month trend:
+17.71%

Engineering Resources

View Evaluation kits and Reference designs for Nidec Copal CT-6EP103.

Related Parts

Descriptions

Descriptions of Nidec Copal CT-6EP103 provided by its distributors.

Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole
10KOhm TC100 ±10% Trimmer Radial Bulk
TRIMMER 10K OHM 0.5W PC PIN TOP
TRImmER POT, CERMET, 10K, 1TURN, TH; Track Resistance:10kohm; No. of Turns:1Turns; Potentiometer Mounting:Through Hole; Product Range:CT-6 Series; Power Rating:500mW; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC COPAL ELECTRONICS CORPORATION
  • Nidec Copal Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT-6EP-103
  • CT6EP103

Technical Specifications

Physical
ColorBlue
Contact PlatingTin
MountThrough Hole
Weight510 mg
Technical
CompositionCermet
Max Operating Temperature120 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Turns1
PackagingBulk
Power Rating500 mW
Resistance10 kΩ
Temperature Coefficient100 ppm/°C
TerminationPC Pins
Tolerance10 %
Dimensions
Length5.7912 mm

Documents

Download datasheets and manufacturer documentation for Nidec Copal CT-6EP103.

Factory Futures
Datasheet0 pages0 years ago
Upverter
Datasheet9 pages5 years ago
DigiKey
Datasheet9 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant