CUI CT-1205-SMT

12.8 mm, 5 V, 87 dB, Surface Mount (SMT), Magnetic Audio Transducer Buzzer

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-CT-1205-SMTContact
>1wk
CT-1205-SMTContact
>1wk

Technical Specifications

Technical
Current40 mA
Frequency2.4 kHz
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Sensing MethodMagnetic
Dimensions
Height7.6 mm

Documents

Download datasheets and manufacturer documentation for CUI CT-1205-SMT.

CUI
Datasheet3 pages6 years ago
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for CUI CT-1205-SMT.

Descriptions

Descriptions of CUI CT-1205-SMT provided by its distributors.

12.8 mm, 5 V, 87 dB, Surface Mount (SMT), Magnetic Audio Transducer Buzzer
BUZZER MAGNETIC 5V 12.8MM SMD

Manufacturer Aliases

CUI has several brands around the world that distributors may use as alternate names. CUI may also be known as the following names:

  • CUI INC
  • CUI STACK
  • CUI Devices
  • CUI INC (VA)
  • CUI Inc/V-Infinity
  • CUI Inc/Tosoku

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT1205SMT

Technical Specifications

Technical
Current40 mA
Frequency2.4 kHz
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Sensing MethodMagnetic
Dimensions
Height7.6 mm

Documents

Download datasheets and manufacturer documentation for CUI CT-1205-SMT.

CUI
Datasheet3 pages6 years ago
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
WashableYes
Compliance Statements