Murata CSTNE16M0V530000R0

Ceramic Resonator 16MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 40Ohm 3-Pin CSMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
ESR (Equivalent Series Resistance)40 Ω
Frequency16 MHz
Load Capacitance15 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8541600080
Tolerance0.5 %
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Murata CSTNE16M0V530000R0.

Upverter
Datasheet16 pages5 years ago
Arrow.cn
Datasheet2 pages4 years ago
Ciiva Crawler
Datasheet2 pages4 years ago

Inventory History

3 month trend:
-20.57%

Alternate Parts

Price @ 1000
$ 0.121
$ 0.109
$ 0.109
Stock
1,982,666
525,488
525,488
Authorized Distributors
17
3
3
Composition
-
Ceramic
Ceramic
Frequency
16 MHz
16 MHz
16 MHz
Frequency Tolerance
-
0.5 %
0.5 %
Frequency Stability
-
3000 ppm
3000 ppm
Capacitance
-
15 pF
15 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata CSTNE16M0V530000R0.

Descriptions

Descriptions of Murata CSTNE16M0V530000R0 provided by its distributors.

Ceramic Resonator 16MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 40Ohm 3-Pin CSMD T/R
Crystal Resonator, 16Mhz, 40 Ohm, Smd Rohs Compliant: Yes |Murata CSTNE16M0V530000R0
CSTNE Series 16MHz 15pF -40 to +85°C 3.2 x 1.3mm Piezoelectric Ceramic Resonator

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Technical
ESR (Equivalent Series Resistance)40 Ω
Frequency16 MHz
Load Capacitance15 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8541600080
Tolerance0.5 %
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Murata CSTNE16M0V530000R0.

Upverter
Datasheet16 pages5 years ago
Arrow.cn
Datasheet2 pages4 years ago
Ciiva Crawler
Datasheet2 pages4 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement3 pages11 years ago