Murata CSTLS8M00G53-A0

Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 25Ohm 3-Pin Thru-Hole Ammo

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingCopper, Tin
MountThrough Hole
Number of Pins3
Technical
Capacitance15 pF
CompositionCeramic
ESR (Equivalent Series Resistance)25 Ω
Frequency8 MHz
Frequency Stability2000 ppm
Frequency Tolerance0.5 %
Impedance25 Ω
Load Capacitance15 pF
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
PackagingCut Tape (CT)
Schedule B8541600080
Self Resonant Frequency8 MHz
TerminationThrough Hole
Tolerance0.5 %
Dimensions
Height5.9944 mm
Length8.001 mm
Width2.9972 mm

Documents

Download datasheets and manufacturer documentation for Murata CSTLS8M00G53-A0.

Newark
Datasheet52 pages16 years ago
Future Electronics
Datasheet42 pages19 years ago
Datasheet45 pages11 years ago
Datasheet1 page12 years ago
Datasheet46 pages12 years ago
Datasheet1 page19 years ago
Ciiva Crawler
Datasheet2 pages4 years ago
TME
Datasheet44 pages6 years ago
Datasheet32 pages7 years ago
Arrow.cn
Datasheet3 pages8 years ago
Arrow Electronics
Datasheet1 page15 years ago

Inventory History

3 month trend:
-31.00%

Engineering Resources

View Evaluation kits and Reference designs for Murata CSTLS8M00G53-A0.

Related Parts

Descriptions

Descriptions of Murata CSTLS8M00G53-A0 provided by its distributors.

Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 25Ohm 3-Pin Thru-Hole Ammo
CSTLS 8 MHz 15 PF ± 0.5 % 2.5 X 2 mm Built-in Capacitor Through Hole Resonator
Resonator Operating temperature: -20...80 °C Construction form: 3 Pin Package: Radial Frequency: 8 MHz Load capacitance: 15 pF
RESONATOR, CERAMIC, 8MHZ, THD; Frequency: 8MHz; Oscillator Mounting: Through Hole; No. of Pins: 3 Pin; Resonant Impedance: 25ohm; Frequency Tolerance: ± 0.5%; Product Range: -; Frequency Stability: -; Operating Temperature Min: -20°C; Operating Temperature Max: 80°C; SVHC: Lead titanium zirconium oxide (15-Jan-2019); No. of Pins: 3Pins

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSTLS8M00G53-A0.
  • CSTLS8M00G53A0

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingCopper, Tin
MountThrough Hole
Number of Pins3
Technical
Capacitance15 pF
CompositionCeramic
ESR (Equivalent Series Resistance)25 Ω
Frequency8 MHz
Frequency Stability2000 ppm
Frequency Tolerance0.5 %
Impedance25 Ω
Load Capacitance15 pF
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
PackagingCut Tape (CT)
Schedule B8541600080
Self Resonant Frequency8 MHz
TerminationThrough Hole
Tolerance0.5 %
Dimensions
Height5.9944 mm
Length8.001 mm
Width2.9972 mm

Documents

Download datasheets and manufacturer documentation for Murata CSTLS8M00G53-A0.

Newark
Datasheet52 pages16 years ago
Future Electronics
Datasheet42 pages19 years ago
Datasheet45 pages11 years ago
Datasheet1 page12 years ago
Datasheet46 pages12 years ago
Datasheet1 page19 years ago
Ciiva Crawler
Datasheet2 pages4 years ago
TME
Datasheet44 pages6 years ago
Datasheet32 pages7 years ago
Arrow.cn
Datasheet3 pages8 years ago
Arrow Electronics
Datasheet1 page15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago