Murata CSTCR6M00G53-R0

Ceramic Resonator 6MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 50Ohm 3-Pin CSMD T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingGold
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins3
Technical
Accuracy0.5 %
Capacitance15 pF
CompositionCeramic
ESR (Equivalent Series Resistance)50 Ω
Frequency6 MHz
Frequency Stability2000 ppm
Frequency Tolerance0.5 %
Impedance50 Ω
Load Capacitance15 pF
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
PackagingCut Tape
Schedule B8541600080
Self Resonant Frequency6 MHz
TerminationSMD/SMT
Tolerance0.5 %
Voltage Rating6 V
Voltage Rating (DC)6 V
Dimensions
Height1.1938 mm
Lead Pitch1.5 mm
Length4.4958 mm
Width2.0066 mm

Documents

Download datasheets and manufacturer documentation for Murata CSTCR6M00G53-R0.

Future Electronics
Datasheet1 page19 years ago
Datasheet45 pages11 years ago
Datasheet1 page12 years ago
Datasheet46 pages12 years ago
Upverter
Technical Drawing28 pages3 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
TME
Datasheet44 pages6 years ago
Datasheet52 pages16 years ago
Datasheet32 pages7 years ago
Farnell
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet1 page15 years ago
DigiKey
Datasheet1 page20 years ago

Inventory History

3 month trend:
+58.24%

Engineering Resources

View Evaluation kits and Reference designs for Murata CSTCR6M00G53-R0.

Related Parts

Descriptions

Descriptions of Murata CSTCR6M00G53-R0 provided by its distributors.

Ceramic Resonator 6MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 50Ohm 3-Pin CSMD T/R
Ceramic Resonator 6MHz 15pF 3-Pin SMD Embossed T/R
Resonator Operating temperature: -20...80 °C Construction form: 3 Contacts Package: SMT Frequency: 6 MHz Load capacitance: 15 pF
Resonator, Smd, 6.0Mhz; Frequency:6Mhz; Oscillator Mounting:-; No. Of Pins:3 Pin; Resonant Impedance:50Ohm; Frequency Tolerance:± 0.5%; Product Range:Cstcr Series; Frequency Stability:± 0.2%; Operating Temperature Min:-20°C; Rohs Compliant: Yes |Murata CSTCR6M00G53-R0
RESONATOR, SMD, 6.0MHZ; Frequency: 6MHz; Oscillator Mounting: -; No. of Pins: 3 Pin; Resonant Impedance: 50ohm; Frequency Tolerance: ± 0.5%; Product Range: CSTCR Series; Frequency Stability: ± 0.2%; Operating Temperature Min: -20°C; Operating Temperature Max: 80°C; SVHC: Lead titanium zirconium oxide (15-Jan-2019); Accuracy: ± 0.5%; Capacitance Tolerance ±: ± 0.5%; External Depth: 2mm; External Length / Height: 1.15mm; External Width: 4.5mm; Height: 1.15mm; Lead Spacing: 1.5mm; No. of Pins: 3Pins; Operating Temperature Range: -20°C to +80°C; Resonant Frequency: 6MHz; Resonator Case: SMD; Tolerance +: 0.5%; Tolerance -: 0.5%; Voltage Rating: 6V

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSTCR6M00G53-R0.

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingGold
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins3
Technical
Accuracy0.5 %
Capacitance15 pF
CompositionCeramic
ESR (Equivalent Series Resistance)50 Ω
Frequency6 MHz
Frequency Stability2000 ppm
Frequency Tolerance0.5 %
Impedance50 Ω
Load Capacitance15 pF
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
PackagingCut Tape
Schedule B8541600080
Self Resonant Frequency6 MHz
TerminationSMD/SMT
Tolerance0.5 %
Voltage Rating6 V
Voltage Rating (DC)6 V
Dimensions
Height1.1938 mm
Lead Pitch1.5 mm
Length4.4958 mm
Width2.0066 mm

Documents

Download datasheets and manufacturer documentation for Murata CSTCR6M00G53-R0.

Future Electronics
Datasheet1 page19 years ago
Datasheet45 pages11 years ago
Datasheet1 page12 years ago
Datasheet46 pages12 years ago
Upverter
Technical Drawing28 pages3 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
TME
Datasheet44 pages6 years ago
Datasheet52 pages16 years ago
Datasheet32 pages7 years ago
Farnell
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet1 page15 years ago
DigiKey
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago