Murata CSTCR4M00G15L99-R0

Ceramic Resonator 4MHz ±0.1% (Tol) ±0.08% (Stability) 39pF 60Ohm 3-Pin CSMD T/R
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingGold
MountSurface Mount
Number of Pins3
Technical
Capacitance39 pF
CompositionCeramic
Frequency4 MHz
Frequency Stability800 ppm
Frequency Tolerance0.1 %
Load Capacitance39 pF
Max Operating Temperature70 °C
Min Operating Temperature0 °C
PackagingTape & Reel (TR)
Self Resonant Frequency4 MHz
TerminationSMD/SMT
Tolerance0.5 %
Dimensions
Height1.1938 mm
Length4.4958 mm
Width2.0066 mm

Documents

Download datasheets and manufacturer documentation for Murata CSTCR4M00G15L99-R0.

Newark
Datasheet1 page10 years ago
Ciiva Crawler
Datasheet2 pages4 years ago
Upverter
Datasheet28 pages4 years ago
Datasheet32 pages7 years ago
Future Electronics
Datasheet45 pages11 years ago
Datasheet46 pages12 years ago
Datasheet2 pages14 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata CSTCR4M00G15L99-R0.

Related Parts

Descriptions

Descriptions of Murata CSTCR4M00G15L99-R0 provided by its distributors.

Ceramic Resonator 4MHz ±0.1% (Tol) ±0.08% (Stability) 39pF 60Ohm 3-Pin CSMD T/R
Resonator Operating temperature: -40...+125 °C Construction form: 3 Contacts Package: SMT Frequency: 4 MHz Load capacitance: 39 pF
RESONATOR, CERAMIC, 4MHZ, SMD; Frequency: 4MHz; Oscillator Mounting: SMD; No. of Pins: 3 Pin; Resonant Impedance: -; Frequency Tolerance: ± 0.1%; Product Range: -; Frequency Stability: ± 0.08%; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; SVHC: Lead titanium zirconium oxide (15-Jan-2018); No. of Pins: 3Pins

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSTCR4M00G15L99R0

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingGold
MountSurface Mount
Number of Pins3
Technical
Capacitance39 pF
CompositionCeramic
Frequency4 MHz
Frequency Stability800 ppm
Frequency Tolerance0.1 %
Load Capacitance39 pF
Max Operating Temperature70 °C
Min Operating Temperature0 °C
PackagingTape & Reel (TR)
Self Resonant Frequency4 MHz
TerminationSMD/SMT
Tolerance0.5 %
Dimensions
Height1.1938 mm
Length4.4958 mm
Width2.0066 mm

Documents

Download datasheets and manufacturer documentation for Murata CSTCR4M00G15L99-R0.

Newark
Datasheet1 page10 years ago
Ciiva Crawler
Datasheet2 pages4 years ago
Upverter
Datasheet28 pages4 years ago
Datasheet32 pages7 years ago
Future Electronics
Datasheet45 pages11 years ago
Datasheet46 pages12 years ago
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago