Murata CSTCE8M00G52-R0

Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 10pF 40Ohm 3-Pin CSMD T/R
Obsolete
In Stock

Price and Stock

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins3
Technical
Capacitance10 pF
CompositionCeramic
Frequency8 MHz
Frequency Stability2000 ppm
Frequency Tolerance0.5 %
Impedance40 Ω
Load Capacitance10 pF
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
PackagingCut Tape (CT)
Self Resonant Frequency8 MHz
TerminationSMD/SMT
Tolerance0.5 %
Dimensions
Height787.4 µm
Length3.2004 mm
Width1.2954 mm

Documents

Download datasheets and manufacturer documentation for Murata CSTCE8M00G52-R0.

TME
Datasheet52 pages16 years ago
Datasheet44 pages6 years ago
element14 APAC
Datasheet3 pages8 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Upverter
Datasheet40 pages6 years ago
Datasheet32 pages7 years ago
Future Electronics
Datasheet45 pages11 years ago
Datasheet1 page12 years ago
Datasheet46 pages12 years ago
Datasheet1 page19 years ago
Arrow Electronics
Datasheet1 page15 years ago

Alternate Parts

Price @ 1000
$ 0.121
$ 0.127
$ 0.127
Stock
1,129,356
1,295,300
1,295,300
Authorized Distributors
1
17
17
Capacitance
10 pF
-
-
Mount
Surface Mount
-
-
Case/Package
1206
-
-
Voltage Rating (DC)
-
-
-
Tolerance
0.5 %
0.5 %
0.5 %
ESR (Equivalent Series Resistance)
-
40 Ω
40 Ω
Life (Hours)
-
-
-
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata CSTCE8M00G52-R0.

Related Parts

Descriptions

Descriptions of Murata CSTCE8M00G52-R0 provided by its distributors.

Ceramic Resonator 8MHz ±0.5% (Tol) ±0.2% (Stability) 10pF 40Ohm 3-Pin CSMD T/R
Resonator Operating temperature: -20...+80 °C Construction form: 3 Contacts Package: SMT Frequency: 8 MHz Load capacitance: 10 pF
RESONATOR, CERAMIC, 8MHZ, SMD; Frequency: 8MHz; Oscillator Mounting: SMD; No. of Pins: 3 Pin; Resonant Impedance: 40ohm; Frequency Tolerance: ± 0.5%; Product Range: -; Frequency Stability: -; Operating Temperature Min: -20°C; Operating Temperature Max: 80°C; SVHC: Lead titanium zirconium oxide (15-Jan-2018); No. of Pins: 3Pins

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSTCE 8M00 G52-R0
  • CSTCE8M00G52R0

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins3
Technical
Capacitance10 pF
CompositionCeramic
Frequency8 MHz
Frequency Stability2000 ppm
Frequency Tolerance0.5 %
Impedance40 Ω
Load Capacitance10 pF
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
PackagingCut Tape (CT)
Self Resonant Frequency8 MHz
TerminationSMD/SMT
Tolerance0.5 %
Dimensions
Height787.4 µm
Length3.2004 mm
Width1.2954 mm

Documents

Download datasheets and manufacturer documentation for Murata CSTCE8M00G52-R0.

TME
Datasheet52 pages16 years ago
Datasheet44 pages6 years ago
element14 APAC
Datasheet3 pages8 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Upverter
Datasheet40 pages6 years ago
Datasheet32 pages7 years ago
Future Electronics
Datasheet45 pages11 years ago
Datasheet1 page12 years ago
Datasheet46 pages12 years ago
Datasheet1 page19 years ago
Arrow Electronics
Datasheet1 page15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago