Murata CSTCE20M0V53-R0

Ceramic Resonator 20MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 40Ohm 3-Pin CSMD T/R
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingGold
MountSurface Mount
Number of Pins3
Technical
Capacitance15 pF
CompositionCeramic
Frequency20 MHz
Frequency Stability3000 ppm
Frequency Tolerance0.5 %
Impedance40 Ω
Load Capacitance15 pF
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
PackagingDigi-Reel®
Self Resonant Frequency20 MHz
TerminationSMD/SMT
Tolerance0.5 %
Dimensions
Height990.6 µm
Length3.2004 mm
Width1.2954 mm

Documents

Download datasheets and manufacturer documentation for Murata CSTCE20M0V53-R0.

TME
Datasheet52 pages16 years ago
Datasheet44 pages6 years ago
Upverter
Datasheet32 pages11 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Datasheet32 pages7 years ago
Future Electronics
Datasheet45 pages11 years ago
Datasheet46 pages12 years ago
Jameco
Datasheet2 pages15 years ago
element14 APAC
Datasheet56 pages17 years ago
Mouser
Datasheet1 page19 years ago
DigiKey
Datasheet1 page20 years ago

Alternate Parts

Price @ 1000
$ 0.107
$ 0.107
Stock
270,225
711,700
711,700
Authorized Distributors
0
16
16
Composition
Ceramic
-
-
Frequency
20 MHz
20 MHz
20 MHz
Frequency Tolerance
0.5 %
-
-
Frequency Stability
3000 ppm
-
-
Capacitance
15 pF
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata CSTCE20M0V53-R0.

Related Parts

Descriptions

Descriptions of Murata CSTCE20M0V53-R0 provided by its distributors.

Ceramic Resonator 20MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 40Ohm 3-Pin CSMD T/R
Ceramic Resonator 20MHz 15pF 3-Pin SMD Embossed T/R
Resonator Operating temperature: -40...125 °C Construction form: 3 Contacts Package: SMT Frequency: 20 MHz Load capacitance: 15 pF
RESONATOR, CERAMIC, 20MHZ, SMD; Frequency: 20MHz; Oscillator Mounting: SMD; No. of Pins: 3 Pin; Resonant Impedance: 40ohm; Frequency Tolerance: ± 0.5%; Product Range: -; Frequency Stability: -; Operating Temperature Min: -20°C; Operating Temperature Max: 80°C; SVHC: No SVHC (07-Jul-2017); No. of Pins: 3Pins

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSTCE20M0V53-R0.
  • CSTCE20M0V53R0

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingGold
MountSurface Mount
Number of Pins3
Technical
Capacitance15 pF
CompositionCeramic
Frequency20 MHz
Frequency Stability3000 ppm
Frequency Tolerance0.5 %
Impedance40 Ω
Load Capacitance15 pF
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
PackagingDigi-Reel®
Self Resonant Frequency20 MHz
TerminationSMD/SMT
Tolerance0.5 %
Dimensions
Height990.6 µm
Length3.2004 mm
Width1.2954 mm

Documents

Download datasheets and manufacturer documentation for Murata CSTCE20M0V53-R0.

TME
Datasheet52 pages16 years ago
Datasheet44 pages6 years ago
Upverter
Datasheet32 pages11 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Datasheet32 pages7 years ago
Future Electronics
Datasheet45 pages11 years ago
Datasheet46 pages12 years ago
Jameco
Datasheet2 pages15 years ago
element14 APAC
Datasheet56 pages17 years ago
Mouser
Datasheet1 page19 years ago
DigiKey
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago