Murata CSTCE16M0V53-R0

Ceramic Resonator 16MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 40Ohm 3-Pin CSMD T/R
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingGold
Number of Pins3
Technical
Capacitance15 pF
CompositionCeramic
Frequency16 MHz
Frequency Stability3000 ppm
Frequency Tolerance0.5 %
Impedance40 Ω
Load Capacitance15 pF
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
PackagingDigi-Reel®
Self Resonant Frequency16 MHz
TerminationSMD/SMT
Tolerance0.5 %
Dimensions
Height990.6 µm
Length3.2004 mm
Width1.2954 mm

Documents

Download datasheets and manufacturer documentation for Murata CSTCE16M0V53-R0.

Newark
Datasheet52 pages16 years ago
Upverter
Datasheet45 pages11 years ago
Datasheet46 pages12 years ago
Datasheet44 pages8 years ago
Datasheet32 pages11 years ago
Future Electronics
Datasheet1 page19 years ago
Datasheet1 page12 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
TME
Datasheet44 pages6 years ago
Datasheet32 pages7 years ago
Factory Futures
Datasheet32 pages11 years ago
Arrow Electronics
Datasheet1 page15 years ago
element14 APAC
Datasheet56 pages17 years ago
DigiKey
Datasheet1 page20 years ago

Alternate Parts

Price @ 1000
$ 0.119
$ 0.122
$ 0.132
$ 0.145
Stock
599,805
1,738,885
1,114,370
714,889
Authorized Distributors
2
17
15
14
Capacitance
15 pF
-
-
-
Mount
-
-
-
-
Case/Package
SMD/SMT
-
-
-
Voltage Rating (DC)
-
-
-
-
Tolerance
0.5 %
0.5 %
0.5 %
0.5 %
ESR (Equivalent Series Resistance)
-
40 Ω
-
40 Ω
Life (Hours)
-
-
-
-
Height - Seated (Max)
-
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata CSTCE16M0V53-R0.

Related Parts

Descriptions

Descriptions of Murata CSTCE16M0V53-R0 provided by its distributors.

Ceramic Resonator 16MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 40Ohm 3-Pin CSMD T/R
CSTCE Series 16 MHz 3.2 x 1.3 x 0.9 mm 15 pF Built-in Capacitor SMT Resonator
Resonator Operating temperature: -40...+125 °C Construction form: 3 Contacts Package: SMT Frequency: 16 MHz Load capacitance: 15 pF
RESONATOR, CERAMIC, 16MHZ, SMD; Frequency: 16MHz; Oscillator Mounting: SMD; No. of Pins: 3 Pin; Resonant Impedance: 40ohm; Frequency Tolerance: ± 0.5%; Product Range: -; Frequency Stability: -; Operating Temperature Min: -20°C; Operating Temperature Max: 80°C; SVHC: No SVHC (07-Jul-2017); No. of Pins: 3Pins

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSTCE16M0V53-R0-
  • CSTCE16M0V53-R0.
  • CSTCE16M0V53R0

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingGold
Number of Pins3
Technical
Capacitance15 pF
CompositionCeramic
Frequency16 MHz
Frequency Stability3000 ppm
Frequency Tolerance0.5 %
Impedance40 Ω
Load Capacitance15 pF
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
PackagingDigi-Reel®
Self Resonant Frequency16 MHz
TerminationSMD/SMT
Tolerance0.5 %
Dimensions
Height990.6 µm
Length3.2004 mm
Width1.2954 mm

Documents

Download datasheets and manufacturer documentation for Murata CSTCE16M0V53-R0.

Newark
Datasheet52 pages16 years ago
Upverter
Datasheet45 pages11 years ago
Datasheet46 pages12 years ago
Datasheet44 pages8 years ago
Datasheet32 pages11 years ago
Future Electronics
Datasheet1 page19 years ago
Datasheet1 page12 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
TME
Datasheet44 pages6 years ago
Datasheet32 pages7 years ago
Factory Futures
Datasheet32 pages11 years ago
Arrow Electronics
Datasheet1 page15 years ago
element14 APAC
Datasheet56 pages17 years ago
DigiKey
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago