Murata CSTCE12M0G55-R0

Ceramic Resonator 12MHz +/-0.5% (Tol) +/-0.2% (Stability) 33pF 30Ohm 3-Pin CSMD T/R
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingGold
MountSurface Mount
Number of Pins3
Technical
Capacitance33 pF
CompositionCeramic
Frequency12 MHz
Frequency Stability2000 ppm
Frequency Tolerance0.5 %
Impedance30 Ω
Load Capacitance33 pF
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
PackagingDigi-Reel®
Self Resonant Frequency12 MHz
TerminationSMD/SMT
Tolerance0.5 %
Dimensions
Height787.4 µm
Length3.2004 mm
Width1.2954 mm

Documents

Download datasheets and manufacturer documentation for Murata CSTCE12M0G55-R0.

Future Electronics
Datasheet1 page19 years ago
Datasheet45 pages11 years ago
Datasheet1 page12 years ago
Datasheet46 pages12 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
TME
Datasheet44 pages6 years ago
Upverter
Datasheet40 pages7 years ago
Datasheet32 pages7 years ago
element14 APAC
Datasheet56 pages17 years ago
DigiKey
Datasheet1 page20 years ago

Alternate Parts

Price @ 1000
$ 0.115
$ 0.115
Stock
721,202
1,319,426
1,319,426
Authorized Distributors
0
15
15
Capacitance
33 pF
-
-
Mount
Surface Mount
-
-
Case/Package
SMD/SMT
-
-
Voltage Rating (DC)
-
-
-
Tolerance
0.5 %
0.5 %
0.5 %
ESR (Equivalent Series Resistance)
-
30 Ω
30 Ω
Life (Hours)
-
-
-
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata CSTCE12M0G55-R0.

Related Parts

Descriptions

Descriptions of Murata CSTCE12M0G55-R0 provided by its distributors.

Ceramic Resonator 12MHz +/-0.5% (Tol) +/-0.2% (Stability) 33pF 30Ohm 3-Pin CSMD T/R
CSTCE 12 MHz 30 PF ± 0.5 % 3.2 x 1.3 x 0.7 mm Built-in Capacitor SMT Resonator
Resonator Operating temperature: -40...125 °C Construction form: 3 Contacts Package: SMT Frequency: 12 MHz Load capacitance: 33 pF
RESONATOR, SMD, 12MHZ; Frequency:12MHz; Oscillator Mounting:SMD; No. of Pins:-; Resonant Impedance:30ohm; Frequency Tolerance:± 0.5%; Product

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSTCE12M0G55-R0.
  • CSTCE12M0G55R0

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingGold
MountSurface Mount
Number of Pins3
Technical
Capacitance33 pF
CompositionCeramic
Frequency12 MHz
Frequency Stability2000 ppm
Frequency Tolerance0.5 %
Impedance30 Ω
Load Capacitance33 pF
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
PackagingDigi-Reel®
Self Resonant Frequency12 MHz
TerminationSMD/SMT
Tolerance0.5 %
Dimensions
Height787.4 µm
Length3.2004 mm
Width1.2954 mm

Documents

Download datasheets and manufacturer documentation for Murata CSTCE12M0G55-R0.

Future Electronics
Datasheet1 page19 years ago
Datasheet45 pages11 years ago
Datasheet1 page12 years ago
Datasheet46 pages12 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
TME
Datasheet44 pages6 years ago
Upverter
Datasheet40 pages7 years ago
Datasheet32 pages7 years ago
element14 APAC
Datasheet56 pages17 years ago
DigiKey
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago