Murata CSTCC3M58G53-R0

; No. of Pins:3; External Depth:3mm; External Width:7.2mm; Length/Height, External:1.55mm ;RoHS Compliant: Yes

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
CSTCC3M58G53-R0 10,000 Buy Now »
USD
0.190
Avnet
CSTCC3M58G53-R0 0 ··
USD
0.237
Digi-Key 3
490-1194-1-ND 3,026 Buy Now »
USD
0.560 0.463 0.371 0.297 0.297
490-1194-6-ND 3,026 Buy Now »
USD
0.560 0.463 0.371 0.297 0.297
490-1194-2-ND 2,000 Buy Now »
USD
0.247
Chip One Stop Japan
MURA-0090539 6,000 Buy Now »
USD
0.171
Newark
25M8751 1,066 Buy Now »
USD
0.516 0.516 0.440 0.366 0.283
Mouser
81-CSTCC3.58MG-TC 3,039 Buy Now »
USD
0.560 0.416 0.370 0.296 0.247
TTI
CSTCC3M58G53-R0 0 ··
USD
0.262
Chip One Stop Global
C1S521300662748 1,283 Buy Now »
JPY
148.00 127.00 106.00 106.00
Future Electronics
CSTCC3M58G53-R0 0 ··
USD
0.200
Farnell 2
1170424RL 1,066 Buy Now »
GBP
0.309 0.250 0.196 0.164
1170424 1,066 Buy Now »
GBP
0.309 0.250 0.196 0.164
element14 APAC
1170424 1,066 Buy Now »
SGD
0.664 0.580 0.512 0.512
Avnet Europe
CSTCC3M58G53-R0 16,000 Buy Now »
EUR
0.173
Distrelec
CSTCC3M58G53-R0 1,305 Buy Now »
EUR
0.400 0.360 0.350 0.350 0.350
Rutronik
PIEZO919 0 ··
EUR
0.183
RS Components
7214767 980 Buy Now »
GBP
0.294 0.294 0.199 0.171
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
CSTCC3M58G53-R0 Yes ··
SIE
CSTCC3M58G53-R0 4,000 ··
Rotakorn
CSTCC3M58G53-R0 1,650 ··
Abacus Technologies
CSTCC3M58G53-R0 2,466 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CSTCC3M58G53-R0 Contact ··
Touchstone Systems
CSTCC3M58G53-R0 Contact Send RFQ »
SemiconductorPLUS
CSTCC3M58G53-R0 Contact ··
XS Micro
CSTCC3M58G53-R0 Contact ··

Descriptions

; No. of Pins:3; External Depth:3mm; External Width:7.2mm; Length/Height, External:1.55mm ;RoHS Compliant: Yes
Newark
SMT ceramic resonator 3.58MHz
RS Components
CER RES 3.5800MHZ 15PF SMD
Digi-Key
RESONATOR, SMD, 3.58MHZ; Frequency:3.58MHz; Frequency Tolerance:± 0.5%; Frequency Stability:± 0.3%; Resonant Impedance:50ohm; Oscillator Mounting:SMD; No. of Pins:3; Operating Temperature Range:-20°C to +80°C; SVHC:No SVHC (19-Dec-2011); Accuracy:± 0.5%; Capacitance Tolerance:± 0.5%; External Depth:3mm; External Length / Height:1.55mm; External Width:7.2mm; Lead Spacing:2.5mm; Package / Case:SMD; Resonant Frequency:3.58MHz; Resonator Case:SMD; Terminal Type:Solder Pad; Tolerance +:0.5%; Tolerance -:0.5%; Voltage Rating:6V
element14 APAC
IC RESONATOR 3.58MHZ 15PF SMD T/R
Avnet
Ceramic Resonator 3.58MHz ??0.5% (Tol) ??0.3% (Stability) 15pF 50Ohm 3-Pin CSMD T/R
Verical
Ceramic Resonator 3.58MHz 0.5% (Tol) 0.3% (Stability) 15pF 50Ohm 3-Pin CSMD T/R
Chip One Stop Global
Ceramic Resonators, SMD 3.58MHz 0.5%
Mouser
Resonator [Murata] CSTCC3M58G53-R0 Resonator
Distrelec
RESONATOR, SMD, 3.58MHZ; Self Resonant Frequency:3.58MHz; Accuracy:± 0.5%; Case Style:SMD; Lead Spacing:2.5mm; Terminal Type:Surface Mount (SMD, SMT); Capacitance Tolerance:± 0.5%; External Depth:3mm; External Length / Height:1.55mm; Tolerance, +:0.5%; Tolerance, -:0.5%; Voltage, Rating:6V; Width, External:7.2mm
Farnell
Ceramic Resonator 3.58MHz 0.5% (Tol) 0.3% (Stability) 15pF 50Ohm 3-Pin CSMD T/R
Chip One Stop Japan
CSTCC 3,58MHZ 0,5% -20/+80C 15p
Rutronik

Technical Specifications

Resonant Frequency 3.58 MHz
Size-Height 1.55 mm
Number of Pins 3
Voltage Rating (DC) 6 V
Packaging Tape & Reel (TR) Cut Tape (CT)
Lead-Free Status Lead Free
Size-Length 7.2 mm
Frequency 3.58 MHz
REACH SVHC Compliance Contains SVHC
Size-Width 3 mm
Self Resonant Frequency 3.58 MHz
Mounting Type Surface Mount
Capacitance Tolerance ±0.5%
RoHS Compliant
Load Capacitance 15 pF

Documents

Mouser
Datasheet 1 page 12 years ago
element14
Datasheet 13 pages 10 years ago
Future Electronics
Datasheet 1 page 5 years ago
Datasheet 45 pages 3 years ago
Datasheet 46 pages 5 years ago
Arrow
Datasheet 1 page 8 years ago
Farnell
Datasheet 2 pages 3 years ago
Digi-Key
Datasheet 1 page 13 years ago
Compliance Statements
Reach Statement 3 pages 3 years ago

Images

Alternate Names

MUR CSTCC3M58G53-R0
MURATA ELECTRONICS CSTCC3M58G53-R0
MURATA MANUFACTURING CSTCC3M58G53-R0
MURA CSTCC3M58G53-R0
MURAT CSTCC3M58G53-R0
Murata Electronics North America CSTCC3M58G53-R0
MURATAELEC CSTCC3M58G53-R0
MURATA MANUFACTURING CO LTD CSTCC3M58G53-R0
MENA CSTCC3M58G53-R0
MU4 CSTCC3M58G53-R0
MURT CSTCC3M58G53-R0
MURATA COMPANY LIMITED CSTCC3M58G53-R0
Murata Manufacturing Co CSTCC3M58G53-R0
MURATA MFG CO LTD CSTCC3M58G53-R0
Murata Electronics North CSTCC3M58G53-R0
MURATA CO LTD CSTCC3M58G53-R0
MURATA MANUF CSTCC3M58G53-R0
MURATA ELECTRON CSTCC3M58G53-R0
KAS CSTCC3M58G53-R0
Murata Electronics Na Inc CSTCC3M58G53-R0
MURATA/IN CSTCC3M58G53-R0
MURE CSTCC3M58G53-R0
MURATA ELECTRONICS (VA) CSTCC3M58G53-R0
MURATA ELECTRONICS NORTH AMERICA (VA) CSTCC3M58G53-R0
FSH CSTCC3M58G53-R0

Search for other parts like CSTCC3 »