CUI Devices CST-931RP-A

9 mm, 3 V, 85 dB, Through Hole, Side Port, Magnetic Audio Transducer Buzzer
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
ShapeRound
Technical
Frequency2.73 kHz
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Operating Supply Current80 mA
Sensing MethodMagnetic
TerminationPC Pins
Voltage Rating3 V
Dimensions
Height4.5 mm
Length9 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for CUI Devices CST-931RP-A.

CUI Devices
Datasheet3 pages1 year ago
Datasheet3 pages11 years ago
Master Electronics
Datasheet3 pages1 year ago
Datasheet3 pages11 years ago
Electro Sonic
Datasheet3 pages6 years ago
CUI Devices SCT
Datasheet3 pages1 year ago
Datasheet3 pages11 years ago
CUI
Datasheet3 pages6 years ago
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
Datasheet3 pages11 years ago
X-ON
Datasheet3 pages6 years ago

Inventory History

3 month trend:
+17.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for CUI Devices CST-931RP-A.

Descriptions

Descriptions of CUI Devices CST-931RP-A provided by its distributors.

9 mm, 3 V, 85 dB, Through Hole, Side Port, Magnetic Audio Transducer Buzzer
Audio Buzzer Magnetic 2Vo-p 4Vo-p 80mA 3Vo-p 85dB Through Hole Pin
AUDIO MAGNETIC XDCR 2-4V TH
BUZZER MAGNETIC 3V 9MM RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

CUI Devices has several brands around the world that distributors may use as alternate names. CUI Devices may also be known as the following names:

  • CUIDEVICE
  • CUI Inc
  • CUI

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
ShapeRound
Technical
Frequency2.73 kHz
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Operating Supply Current80 mA
Sensing MethodMagnetic
TerminationPC Pins
Voltage Rating3 V
Dimensions
Height4.5 mm
Length9 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for CUI Devices CST-931RP-A.

CUI Devices
Datasheet3 pages1 year ago
Datasheet3 pages11 years ago
Master Electronics
Datasheet3 pages1 year ago
Datasheet3 pages11 years ago
Electro Sonic
Datasheet3 pages6 years ago
CUI Devices SCT
Datasheet3 pages1 year ago
Datasheet3 pages11 years ago
CUI
Datasheet3 pages6 years ago
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
Datasheet3 pages11 years ago
X-ON
Datasheet3 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
WashableNo
Compliance Statements