Triad Magnetics CST-1010

Current Transformer 1000: 1 40Ohm Prim. DCR 10000mA Prim. 3 Terminal PC Pin Thru-Hole
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Weight19.999993 g
Technical
Current Rating10 A
DC Resistance (DCR)40 Ω
Frequency60 Hz
Input Current10 A
Power Rating10 mW
Schedule B8504312000
TerminationPC Pin
Turns Ratio1000:1
Dimensions
Height24.8 mm
Height - Seated (Max)24.8 mm
Length23.5 mm
Width12 mm
Wire/Cable Diameter35 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics CST-1010.

Master Electronics
Datasheet1 page7 years ago
Future Electronics
Datasheet1 page10 years ago
Newark
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page6 years ago
Datasheet2 pages17 years ago
Electro Sonic
Datasheet1 page13 years ago

Inventory History

3 month trend:
-11.45%

Engineering Resources

View Evaluation kits and Reference designs for Triad Magnetics CST-1010.

Descriptions

Descriptions of Triad Magnetics CST-1010 provided by its distributors.

Current Transformer 1000:1 40Ohm Prim. DCR 10000mA Prim. 3 Terminal PC Pin Thru-Hole
CST Series 40 Ohm DCR 10A 1000:1 Through Hole 50/60 Hz Current Sense Transformer
Transformer, 1000:1, 10A, 40Ohm; Turns Ratio:1:1000; Inductance:-; Primary Current:10A; Et Constant:-; Frequency Range:50Hz To 60Hz; Dc Resistance Secondary:40Ohm; Dc Resistance Primary:-; Transformer Mounting:Through Hole Rohs Compliant: Yes |Triad Magnetics CST-1010

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • CST1010

Technical Specifications

Physical
MountPCB, Through Hole
Weight19.999993 g
Technical
Current Rating10 A
DC Resistance (DCR)40 Ω
Frequency60 Hz
Input Current10 A
Power Rating10 mW
Schedule B8504312000
TerminationPC Pin
Turns Ratio1000:1
Dimensions
Height24.8 mm
Height - Seated (Max)24.8 mm
Length23.5 mm
Width12 mm
Wire/Cable Diameter35 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics CST-1010.

Master Electronics
Datasheet1 page7 years ago
Future Electronics
Datasheet1 page10 years ago
Newark
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page6 years ago
Datasheet2 pages17 years ago
Electro Sonic
Datasheet1 page13 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant