Copal CSS-1311TB

Switch Slide SP3T Side Slide 0.1A 12VDC Gull Wing SMD Embossed T/R


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
CSS-1311TB 0 ··
USD
0.367
Digi-Key
563-1097-2-ND 0 ··
USD
0.368
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
CSS-1311TB Contact Send RFQ »

Descriptions

Switch Slide SP3T Side Slide 0.1A 12VDC Gull Wing SMD Embossed T/R
Avnet
SWITCH SLIDE SP3T 100MA 12V
Digi-Key

Technical Specifications

Orientation Right Angle
Actuator Type Standard
Current Rating 100 mA
Contacts Type SP3T
Packaging Tape & Reel (TR)
Mounting Type Surface Mount
RoHS Compliant

Documents

Digi-Key
Datasheet 3 pages 10 years ago

Alternate Names

COPAL ELECTRONICS CSS-1311TB
FUJISOKU CSS-1311TB
NIDEC COPAL ELECTRONICS CSS-1311TB
Copal Electronics Inc CSS-1311TB
COPAL ELECTRONICS INC (VA) CSS-1311TB
Vishay Copal CSS-1311TB
COPAL ELECTRONIC CSS-1311TB
Nidec Copal Electronics Inc CSS-1311TB

Search for other parts like CSS-1311 »