Copal CSS-1310TB

Switch Slide SP3T Side Slide 0.1A 12VDC Gull Wing SMD Embossed T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
563-1095-1-ND 7,794 Buy Now »
USD
0.620 0.600 0.500 0.412 0.412
563-1095-6-ND 7,794 Buy Now »
USD
0.620 0.600 0.500 0.412 0.412
563-1095-2-ND 7,600 Buy Now »
USD
0.318
Chip One Stop Global
C1S153700107561 1,895 Buy Now »
USD
0.613 0.459 0.423 0.423
Avnet
CSS-1310TB 0 ··
USD
0.291
RS Components
6023582 58 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
CSS-1310TB Contact Send RFQ »

Descriptions

Switches slide surface mount
RS Components
SWITCH SLIDE SP3T 100MA 12V
Digi-Key
Switch Slide SP3T Side Slide 0.1A 12VDC Gull Wing SMD Embossed T/R
Avnet
Switch Slide SP3T Side Slide 0.1A 12VDC Gull Wing SMD Embossed T/R
Chip One Stop Global

Technical Specifications

RoHS Compliant
Orientation Right Angle
Actuator Type Standard
Current Rating 100 mA
Contacts Type SP3T
Packaging Tape & Reel (TR)
Mounting Type Surface Mount

Documents

Digi-Key
Datasheet 3 pages 10 years ago

Alternate Names

COPAL ELECTRONICS CSS-1310TB
FUJISOKU CSS-1310TB
NIDEC COPAL ELECTRONICS CSS-1310TB
Copal Electronics Inc CSS-1310TB
COPAL ELECTRONICS INC (VA) CSS-1310TB
Vishay Copal CSS-1310TB
COPAL ELECTRONIC CSS-1310TB
Nidec Copal Electronics Inc CSS-1310TB

Search for other parts like CSS-1310 »