Stackpole Electronics CSRN2512FT75L0

Thick Film Current Sensing Surface Mount Chip Resistor, Narrow
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating2 W
Resistance75 mΩ
Temperature Coefficient200 ppm/°C
Tolerance1 %
Dimensions
Height700 µm
Length6.35 mm
Width3.1496 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CSRN2512FT75L0.

Upverter
Datasheet6 pages11 years ago
Stackpole Electronics
Datasheet8 pages3 years ago
Datasheet6 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics CSRN2512FT75L0.

Descriptions

Descriptions of Stackpole Electronics CSRN2512FT75L0 provided by its distributors.

Thick Film Current Sensing Surface Mount Chip Resistor, Narrow
Res Thick Film 2512 75MilliOhm 1% 2W Molded T/R
RES CS, 2512, 0.075 ohm, 1%, 2W

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/Package2512
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating2 W
Resistance75 mΩ
Temperature Coefficient200 ppm/°C
Tolerance1 %
Dimensions
Height700 µm
Length6.35 mm
Width3.1496 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CSRN2512FT75L0.

Upverter
Datasheet6 pages11 years ago
Stackpole Electronics
Datasheet8 pages3 years ago
Datasheet6 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Materials Sheet10 pages11 years ago
Reach Statement6 pages4 years ago
Rohs Statement6 pages3 years ago