CSR CSR1000A04-IQQM-R

Bluetooth Low Energy 32 QFN

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Current - Receiving16 mA
Current - Transmitting16 mA
Frequency2.4 GHz
InterfaceI2C, SPI, UART
Max Operating Temperature85 °C
Memory Size64 kB
Min Operating Temperature-30 °C
Number of GPIO15
PackagingTape & Reel (TR)
Sensitivity (dBm)-92.5 dBm

Engineering Resources

View Evaluation kits and Reference designs for CSR CSR1000A04-IQQM-R.

Descriptions

Descriptions of CSR CSR1000A04-IQQM-R provided by its distributors.

BLUETOOTH LOW ENERGY 32 QFN

Manufacturer Aliases

CSR has several brands around the world that distributors may use as alternate names. CSR may also be known as the following names:

  • ZORAN
  • CAMBRIDGE SILICON RADIO
  • ZORAN/PBF
  • ZORAN PIXEL
  • CSR PLC
  • Zoran Corp
  • CSR PLC (VA)
  • Cambridge Silicon Radio Ltd
  • ZORAN/PB
  • CSR PLC (Qualcomm)
  • CSR (cambridge silicon radio)
  • EMBLAZE(ZORAN)
  • CSR INDUSTRIES INC

Technical Specifications

Technical
Current - Receiving16 mA
Current - Transmitting16 mA
Frequency2.4 GHz
InterfaceI2C, SPI, UART
Max Operating Temperature85 °C
Memory Size64 kB
Min Operating Temperature-30 °C
Number of GPIO15
PackagingTape & Reel (TR)
Sensitivity (dBm)-92.5 dBm

Compliance

Environmental Classification
RoHSCompliant