Stackpole Electronics CSR0805FKR100

Res Thick Film 0805 0.1 Ohm 1% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance100 mΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
Tolerance1 %
Dimensions
Height650 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CSR0805FKR100.

Upverter
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Stackpole Electronics
Datasheet8 pages3 years ago
Datasheet4 pages13 years ago
Datasheet2 pages23 years ago

Inventory History

3 month trend:
-43.79%

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics CSR0805FKR100.

Related Parts

Descriptions

Descriptions of Stackpole Electronics CSR0805FKR100 provided by its distributors.

Res Thick Film 0805 0.1 Ohm 1% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R
CSR Series 0805 0.1 Ohm ±1 % 0.25 W ±200 ppm/°C SMT Thick Film Resistor
RES CS, 0805, 0.1 ohm, 1%, 0.25W

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance100 mΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
Tolerance1 %
Dimensions
Height650 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CSR0805FKR100.

Upverter
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Stackpole Electronics
Datasheet8 pages3 years ago
Datasheet4 pages13 years ago
Datasheet2 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet10 pages11 years ago
Reach Statement6 pages4 years ago
Rohs Statement6 pages3 years ago