Stackpole Electronics CSR0603FK20L0

CSR Thick Film Current Sensing Resistor 0603 Size 0.02 Ohm 1% 0.125 W 300 ppm/°C 2-Pin SMD T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating125 mW
Resistance20 mΩ
Schedule B8533210045
Temperature Coefficient300 ppm/°C
Tolerance1 %
Dimensions
Height550 µm
Length1.6002 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CSR0603FK20L0.

Upverter
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Stackpole Electronics
Datasheet8 pages3 years ago
Datasheet4 pages13 years ago
Datasheet2 pages23 years ago

Inventory History

3 month trend:
-6.42%

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics CSR0603FK20L0.

Related Parts

Descriptions

Descriptions of Stackpole Electronics CSR0603FK20L0 provided by its distributors.

CSR Thick Film Current Sensing Resistor 0603 Size 0.02 Ohm 1% 0.125 W 300 ppm/°C 2-Pin SMD T/R
Res Thick Film 0603 0.02 Ohm 1% 0.125W(1/8W) ±300ppm/°C Pad SMD Automotive T/R
CSR Series 0603 0.02 Ohm ±1 % 0.125 W ±30 ppm/°C SMT Thick Film Resistor
0603 (1608Metric) FIXED RESISTOR CSR 0.063Lx0.031W 1.60mmx0.80mm 0.125W 1/8W 20mOhm ±300ppm/C
RES CS, 0603, 0.02 ohm, 1%, 0.125W

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating125 mW
Resistance20 mΩ
Schedule B8533210045
Temperature Coefficient300 ppm/°C
Tolerance1 %
Dimensions
Height550 µm
Length1.6002 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CSR0603FK20L0.

Upverter
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Stackpole Electronics
Datasheet8 pages3 years ago
Datasheet4 pages13 years ago
Datasheet2 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet10 pages11 years ago
Rohs Statement6 pages3 years ago
Reach Statement6 pages4 years ago