Renesas CSPT855PGG8

Zero Delay PLL Clock Driver Single 60MHz to 220MHz 28-Pin TSSOP T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins28
Technical
InputClock
Max Frequency220 MHz
Max Operating Temperature70 °C
Max Supply Voltage2.7 V
Min Operating Temperature0 °C
Min Supply Voltage2.3 V
Number of Circuits1
Number of Elements1
Operating Supply Voltage2.5 V
PackagingTape and Reel
PLLYes
Dimensions
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Renesas CSPT855PGG8.

SHENGYU ELECTRONICS
Datasheet10 pages18 years ago
Integrated Device Technology
Datasheet11 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Renesas CSPT855PGG8.

Descriptions

Descriptions of Renesas CSPT855PGG8 provided by its distributors.

Zero Delay PLL Clock Driver Single 60MHz to 220MHz 28-Pin TSSOP T/R
2.5V Phase Locked Loop Clock Driver
IC CLK BUF DDR 220MHZ 1CIRC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins28
Technical
InputClock
Max Frequency220 MHz
Max Operating Temperature70 °C
Max Supply Voltage2.7 V
Min Operating Temperature0 °C
Min Supply Voltage2.3 V
Number of Circuits1
Number of Elements1
Operating Supply Voltage2.5 V
PackagingTape and Reel
PLLYes
Dimensions
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Renesas CSPT855PGG8.

SHENGYU ELECTRONICS
Datasheet10 pages18 years ago
Integrated Device Technology
Datasheet11 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago