Honeywell CSNX25

Sensor, Closed Loop, Hall-Effect, Multiple Pin Design, 50 Coil Resistance | Honeywell CSNX25

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialGlass
MaterialGlass, Polyamide
MountPCB
Number of Pins7
Weight20 g
Technical
Accuracy0.24 %
Bandwidth200 kHz
Coil Resistance50 Ω
Current Rating56 A
Current Sensing56 A
Max Operating Temperature85 °C
Max Output Current56 A
Max Supply Current12 mA
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Min Supply Voltage (DC)4.75 V
Nominal Supply Current12 mA
Number of Channels1
Operating Supply Voltage5 V
Output Current12.5 mA
PolarityBidirectional
Response Time200 ns
Schedule B9030330040
Sensing MethodHall Effect
TerminationPCB
TypeHall Effect
Dimensions
Depth12.55 mm
Height12.6 mm
Length34 mm
Width25.45 mm

Documents

Download datasheets and manufacturer documentation for Honeywell CSNX25.

Sager Electronics
Datasheet5 pages13 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet5 pages11 years ago
Datasheet5 pages17 years ago
Arrow Electronics
Datasheet4 pages20 years ago
Factory Futures
Datasheet1 page19 years ago
TME
Datasheet5 pages13 years ago
Agility
Datasheet12 pages13 years ago
Jameco
Datasheet2 pages15 years ago
Electro Sonic
Datasheet3 pages21 years ago
Arrow.cn
Datasheet4 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell CSNX25.

Related Parts

Descriptions

Descriptions of Honeywell CSNX25 provided by its distributors.

Sensor, Closed Loop, Hall-Effect, Multiple Pin Design, 50 Coil Resistance | Honeywell CSNX25
Closed Loop Current Sensor AC/DC Current 5V Automotive 7-Pin
Current Sensor; Sensor Output:Current; Sensor Terminals:Through Hole; Accuracy:± 0.24%; Body Material:Glass-Filled Polyamide; Leaded Process Compatible:Yes; Mounting Type:PCB on 11 pins; Output Type:Current ;RoHS Compliant: Yes
CURRENT SENSOR, 25A; Supply Voltage Range DC:4.75V to 5.25V; Sensor Output1:Closed Loop; Accuracy:0.24%; Response Time:200ns; SVHC:No SVHC (20-Jun-2011); Accuracy %:0.32%; Bandwidth:200kHz; Coil Resistance:0ohm; Current Consumption:12mA; Current Range AC:0 to 56A; Current Range DC:0 to 56A; Current Rating:25A; External Depth:25.5mm; External Length / Height:34mm; External Width:12.6mm; Material:Glass-Filled Polyamide (UL94-V0); Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current:12.5mA; Output Current Max:56A; Output Current Min:0A; Output Type:Current; Percentage Accuracy +:0.24%; Series:CSN; Supply Voltage:5VDC; Transducer Function:Closed Loop Linear; Turns Ratio:1-2-3/2000; Weight:20g
CSN Series closed loop linear current sensor, measures ac, dc or impulse current, 25 AT nominal, ±56 AT range, 2000 turns CSN Series closed loop linear current sensors are based on magnetoresistive or Hall-effect technology and the null balance or zero magnetic flux method (feedback system). The magnetic flux in the sensor core is constantly controlled at zero. The amount of current required to balance zero flux is the measure of the primary current flowing through the conductor, multiplied by the ratio of the primary to secondary windings. This closed loop current is the output from the device and presents an image of the primary current reduced by the number of secondary turns at any time. This current can be expressed as a voltage by passing it through a resistor.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Housing MaterialGlass
MaterialGlass, Polyamide
MountPCB
Number of Pins7
Weight20 g
Technical
Accuracy0.24 %
Bandwidth200 kHz
Coil Resistance50 Ω
Current Rating56 A
Current Sensing56 A
Max Operating Temperature85 °C
Max Output Current56 A
Max Supply Current12 mA
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Min Supply Voltage (DC)4.75 V
Nominal Supply Current12 mA
Number of Channels1
Operating Supply Voltage5 V
Output Current12.5 mA
PolarityBidirectional
Response Time200 ns
Schedule B9030330040
Sensing MethodHall Effect
TerminationPCB
TypeHall Effect
Dimensions
Depth12.55 mm
Height12.6 mm
Length34 mm
Width25.45 mm

Documents

Download datasheets and manufacturer documentation for Honeywell CSNX25.

Sager Electronics
Datasheet5 pages13 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet5 pages11 years ago
Datasheet5 pages17 years ago
Arrow Electronics
Datasheet4 pages20 years ago
Factory Futures
Datasheet1 page19 years ago
TME
Datasheet5 pages13 years ago
Agility
Datasheet12 pages13 years ago
Jameco
Datasheet2 pages15 years ago
Electro Sonic
Datasheet3 pages21 years ago
Arrow.cn
Datasheet4 pages21 years ago

Compliance

Environmental Classification
ApprovalsCE, EN, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago