Honeywell CSLA1DG

Closed Loop Current Sensor AC/DC Current 9V/12V/15V 3-Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins3
Technical
Current Rating19 mA
Current Sensing120 A
Max Operating Temperature85 °C
Max Supply Current19 mA
Min Operating Temperature-25 °C
Number of Channels1
Operating Supply Voltage16 V
PackagingBulk
PolarityBidirectional
Response Time3 µs

Documents

Download datasheets and manufacturer documentation for Honeywell CSLA1DG.

Electro Sonic
Datasheet2 pages26 years ago
Datasheet3 pages26 years ago
Sager Electronics
Datasheet2 pages26 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell CSLA1DG.

Related Parts

Descriptions

Descriptions of Honeywell CSLA1DG provided by its distributors.

Closed Loop Current Sensor AC/DC Current 9V/12V/15V 3-Pin
Honeywell Commercial Solid State/Magnet
SENSOR CURRENT HALL 120A AC/DC

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
MountThrough Hole
Number of Pins3
Technical
Current Rating19 mA
Current Sensing120 A
Max Operating Temperature85 °C
Max Supply Current19 mA
Min Operating Temperature-25 °C
Number of Channels1
Operating Supply Voltage16 V
PackagingBulk
PolarityBidirectional
Response Time3 µs

Documents

Download datasheets and manufacturer documentation for Honeywell CSLA1DG.

Electro Sonic
Datasheet2 pages26 years ago
Datasheet3 pages26 years ago
Sager Electronics
Datasheet2 pages26 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago