Texas Instruments CSD87350Q5D

30-V, N channel synchronous buck NexFET™ power MOSFET, SON 5 mm x 6 mm power block, 40 A 8-LSON-CLIP -55 to 150
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)40 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance5 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationDual
Fall Time2.3 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance1.77 nF
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation12 W
Min Operating Temperature-55 °C
Number of Channels2
PackagingDigi-Reel®
Power Dissipation12 W
Rds On Max5.9 mΩ
Rise Time17 ns
Schedule B8541290080
Threshold Voltage2.1 V
Turn-Off Delay Time33 ns
Turn-On Delay Time8 ns
Dimensions
Height1.6 mm
Length5 mm
Thickness1.5 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD87350Q5D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages8 years ago
Datasheet20 pages12 years ago
element14 APAC
Datasheet23 pages9 years ago
Datasheet23 pages8 years ago
Farnell
Datasheet20 pages12 years ago
Newark
Datasheet17 pages12 years ago
Augswan
Datasheet23 pages2 years ago
LCSC
Datasheet23 pages2 years ago
Upverter
Datasheet23 pages3 years ago
Arrow.cn
Datasheet23 pages7 years ago

Inventory History

3 month trend:
-4.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Descriptions

Descriptions of Texas Instruments CSD87350Q5D provided by its distributors.

30-V, N channel synchronous buck NexFET™ power MOSFET, SON 5 mm x 6 mm power block, 40 A 8-LSON-CLIP -55 to 150
MOSFET, DUAL N-CH, 30V, 40A, LSON-8; Polarité transistor: Double canal N; Courant de drain Id: 40A; Tension Vds max..: 30V; Résistance Rds(on): 0.005ohm; Tension, mesure Rds: 4.5V; Tension de seuil Vgs: 2.1V; Dissipation de pu
Mosfet, Dual N-Ch, 30V, 40A, Lson-8; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:40A; Drain Source Voltage Vds:30V; On Resistance Rds(On):0.005Ohm; Rds(On) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:2.1V; Power Rohs Compliant: Yes |TEXAS INSTRUMENTS CSD87350Q5D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSD87350Q5D .
  • CSD87350Q5D.

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)40 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance5 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationDual
Fall Time2.3 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance1.77 nF
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation12 W
Min Operating Temperature-55 °C
Number of Channels2
PackagingDigi-Reel®
Power Dissipation12 W
Rds On Max5.9 mΩ
Rise Time17 ns
Schedule B8541290080
Threshold Voltage2.1 V
Turn-Off Delay Time33 ns
Turn-On Delay Time8 ns
Dimensions
Height1.6 mm
Length5 mm
Thickness1.5 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD87350Q5D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages8 years ago
Datasheet20 pages12 years ago
element14 APAC
Datasheet23 pages9 years ago
Datasheet23 pages8 years ago
Farnell
Datasheet20 pages12 years ago
Newark
Datasheet17 pages12 years ago
Augswan
Datasheet23 pages2 years ago
LCSC
Datasheet23 pages2 years ago
Upverter
Datasheet23 pages3 years ago
Arrow.cn
Datasheet23 pages7 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago