Texas Instruments CSD86311W1723

Transistor MOSFET Array Dual N-CH 25V 4.5A 12-Pin DSBGA T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins12
Technical
Continuous Drain Current (ID)4.5 A
Drain to Source Breakdown Voltage25 V
Drain to Source Resistance29 mΩ
Drain to Source Voltage (Vdss)25 V
Element ConfigurationDual
Fall Time2.9 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance585 pF
Max Operating Temperature150 °C
Max Power Dissipation1.5 W
Min Operating Temperature-55 °C
Nominal Vgs1 V
PackagingDigi-Reel®
Power Dissipation1.5 W
Rds On Max39 mΩ
Rise Time4.3 ns
Schedule B8541290080
Threshold Voltage1 V
Turn-Off Delay Time13.2 ns
Turn-On Delay Time5.4 ns
Dimensions
Height625 µm
Length0 m
Thickness375 µm
Width0 m

Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD86311W1723.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet10 pages13 years ago
Farnell
Datasheet10 pages9 years ago
Datasheet8 pages9 years ago
Newark
Datasheet10 pages12 years ago
Datasheet10 pages10 years ago

Inventory History

3 month trend:
-11.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CSD86311W1723.

Related Parts

Descriptions

Descriptions of Texas Instruments CSD86311W1723 provided by its distributors.

Transistor MOSFET Array Dual N-CH 25V 4.5A 12-Pin DSBGA T/R
TEXAS INSTRUMENTS CSD86311W1723 Dual MOSFET, Dual N Channel, 4.5 A, 25 V, 0.029 ohm, 4.5 V, 1 V
25-V, N channel NexFET™ power MOSFET, dual common source WLP1.7 mm x 2.3 mm, 42 mOhm 12-DSBGA -55 to 150
Transistor, Dual MOSFET Common Source, N-ch, 25V, 4.5A, SMD
the device has been designed to deliver the lowest on resistance and gate charge in the smallest outline possible with thermal characteristics in an ultra low profile. low on resistance and gate charge coupled with the small footprint and low profile make the device ideal for battery operated space constrained application in load management as well as dc-dc converter applications

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSD86311W1723.

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins12
Technical
Continuous Drain Current (ID)4.5 A
Drain to Source Breakdown Voltage25 V
Drain to Source Resistance29 mΩ
Drain to Source Voltage (Vdss)25 V
Element ConfigurationDual
Fall Time2.9 ns
Gate to Source Voltage (Vgs)10 V
Input Capacitance585 pF
Max Operating Temperature150 °C
Max Power Dissipation1.5 W
Min Operating Temperature-55 °C
Nominal Vgs1 V
PackagingDigi-Reel®
Power Dissipation1.5 W
Rds On Max39 mΩ
Rise Time4.3 ns
Schedule B8541290080
Threshold Voltage1 V
Turn-Off Delay Time13.2 ns
Turn-On Delay Time5.4 ns
Dimensions
Height625 µm
Length0 m
Thickness375 µm
Width0 m

Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD86311W1723.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet10 pages13 years ago
Farnell
Datasheet10 pages9 years ago
Datasheet8 pages9 years ago
Newark
Datasheet10 pages12 years ago
Datasheet10 pages10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago