Texas Instruments CSD25201W15

P-Channel NexFET™ Power MOSFET 9-DSBGA -55 to 150

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins9
Technical
Continuous Drain Current (ID)4 A
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance33 mΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationSingle
Fall Time38 ns
Gate to Source Voltage (Vgs)-6 V
Input Capacitance510 pF
Max Operating Temperature150 °C
Max Power Dissipation1.5 W
Min Operating Temperature-55 °C
Nominal Vgs-700 mV
Number of Elements1
Power Dissipation1.5 W
Rds On Max40 mΩ
Rise Time11 ns
Threshold Voltage-700 mV
Turn-Off Delay Time51 ns
Turn-On Delay Time9.5 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD25201W15.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Newark
Datasheet9 pages12 years ago
Datasheet9 pages12 years ago
element14 APAC
Datasheet10 pages6 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CSD25201W15.

Related Parts

Descriptions

Descriptions of Texas Instruments CSD25201W15 provided by its distributors.

P-Channel NexFET™ Power MOSFET 9-DSBGA -55 to 150
MOSFET, P CH, 20V, 4A, 9DSBGA; Transistor Polarity:P Channel; Continuous Drain Current Id:-4A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):0.033ohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs:-700mV; Power ;RoHS Compliant: Yes
the device has been designed to deliver the lowest on resistance and gate charge in the smallest outline possible with excellent thermal characteristics in an ultra low profile. low on resistance coupled with the small footprint and low profile make the device ideal for battery operated space constrained applications.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins9
Technical
Continuous Drain Current (ID)4 A
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance33 mΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationSingle
Fall Time38 ns
Gate to Source Voltage (Vgs)-6 V
Input Capacitance510 pF
Max Operating Temperature150 °C
Max Power Dissipation1.5 W
Min Operating Temperature-55 °C
Nominal Vgs-700 mV
Number of Elements1
Power Dissipation1.5 W
Rds On Max40 mΩ
Rise Time11 ns
Threshold Voltage-700 mV
Turn-Off Delay Time51 ns
Turn-On Delay Time9.5 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD25201W15.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Newark
Datasheet9 pages12 years ago
Datasheet9 pages12 years ago
element14 APAC
Datasheet10 pages6 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago