Texas Instruments CSD18543Q3A

60-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 9.9 mOhm 8-VSONP -55 to 150
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins8
Technical
Continuous Drain Current (ID)35 A
Drain to Source Resistance8.1 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation66 W
Schedule B8541290080
Turn-Off Delay Time8 ns
Turn-On Delay Time9 ns
Dimensions
Height900 µm
Length3.3 mm
Thickness800 µm
Width3.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD18543Q3A.

Texas Instruments
Official datasheet0 pages0 years ago
Augswan
Datasheet13 pages3 years ago
LCSC
Datasheet14 pages3 years ago
Upverter
Datasheet13 pages7 years ago

Inventory History

3 month trend:
+24.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments CSD18543Q3A provided by its distributors.

60-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 9.9 mOhm 8-VSONP -55 to 150
60V N CH MOSFET / CSD18543Q3A 60-V N-Channel NexFET Power MOSFET
Trans MOSFET N-CH Si 60V 35A 8-Pin VSONP EP T/R
Power Field-Effect Transistor, 12A I(D), 60V, 0.0156ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins8
Technical
Continuous Drain Current (ID)35 A
Drain to Source Resistance8.1 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation66 W
Schedule B8541290080
Turn-Off Delay Time8 ns
Turn-On Delay Time9 ns
Dimensions
Height900 µm
Length3.3 mm
Thickness800 µm
Width3.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD18543Q3A.

Texas Instruments
Official datasheet0 pages0 years ago
Augswan
Datasheet13 pages3 years ago
LCSC
Datasheet14 pages3 years ago
Upverter
Datasheet13 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago