Texas Instruments CSD17483F4

30-V, N channel NexFET™ power MOSFET, single LGA 1 mm x 0.6 mm, 260 mOhm, gate ESD protection 3-PICOSTAR -55 to 150
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)1.5 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance200 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time3.4 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance190 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation500 mW
Rds On Max240 mΩ
Rise Time1.3 ns
Schedule B8541290080
Turn-Off Delay Time10.6 ns
Turn-On Delay Time3.3 ns
Dimensions
Height350 µm
Length1.035 mm
Width635 µm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD17483F4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet11 pages10 years ago
Datasheet15 pages8 years ago
Datasheet13 pages9 years ago
Datasheet12 pages10 years ago
Datasheet10 pages10 years ago
Augswan
Datasheet14 pages2 years ago
Arrow.cn
Datasheet16 pages7 years ago
Newark
Datasheet13 pages8 years ago
Datasheet10 pages10 years ago
Datasheet10 pages10 years ago

Inventory History

3 month trend:
-52.26%

Alternate Parts

Price @ 1000
$ 0.061
$ 0.308
$ 0.308
Stock
10,493,313
3,929,350
3,929,350
Authorized Distributors
5
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
QFN
QFN
QFN
Drain to Source Voltage (Vdss)
30 V
30 V
30 V
Continuous Drain Current (ID)
1.5 A
1.5 A
1.5 A
Threshold Voltage
-
850 mV
850 mV
Rds On Max
240 mΩ
240 mΩ
240 mΩ
Gate to Source Voltage (Vgs)
12 V
12 V
12 V
Power Dissipation
500 mW
500 mW
500 mW
Input Capacitance
190 pF
190 pF
190 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments CSD17483F4 provided by its distributors.

30-V, N channel NexFET™ power MOSFET, single LGA 1 mm x 0.6 mm, 260 mOhm, gate ESD protection 3-PICOSTAR -55 to 150
MOSFET N-CH 30V 1.5A 3PICOSTAR / 30 V, N-Channel FemtoFET MOSFET
MOSFET, N CHANNEL, 30V, 0.2OHM, 0402
Trans MOSFET N-CH 30V 1.5A 3-Pin PICOSTAR T/R
Small Signal Field-Effect Transistor, 1.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSD17483F4...

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)1.5 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance200 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time3.4 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance190 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation500 mW
Rds On Max240 mΩ
Rise Time1.3 ns
Schedule B8541290080
Turn-Off Delay Time10.6 ns
Turn-On Delay Time3.3 ns
Dimensions
Height350 µm
Length1.035 mm
Width635 µm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD17483F4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet11 pages10 years ago
Datasheet15 pages8 years ago
Datasheet13 pages9 years ago
Datasheet12 pages10 years ago
Datasheet10 pages10 years ago
Augswan
Datasheet14 pages2 years ago
Arrow.cn
Datasheet16 pages7 years ago
Newark
Datasheet13 pages8 years ago
Datasheet10 pages10 years ago
Datasheet10 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago