Texas Instruments CSD17318Q2

30-V, N channel NexFET™ power MOSFET, single SON 2 mm x 2 mm, 16.9 mOhm 6-WSON -55 to 150
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins6
Technical
Continuous Drain Current (ID)10 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance13.9 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)10 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation2.5 W
Turn-Off Delay Time13 ns
Turn-On Delay Time5 ns
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD17318Q2.

Texas Instruments
Official datasheet0 pages0 years ago
Augswan
Datasheet15 pages3 years ago
LCSC
Datasheet15 pages3 years ago
Upverter
Datasheet15 pages6 years ago

Inventory History

3 month trend:
-7.41%

Alternate Parts

Price @ 1000
$ 0.143
$ 0.44
$ 0.44
Stock
3,521,020
1,235,387
1,235,387
Authorized Distributors
3
5
5
Case/Package
-
-
-
Number of Pins
6
6
6
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CSD17318Q2.

Descriptions

Descriptions of Texas Instruments CSD17318Q2 provided by its distributors.

30-V, N channel NexFET™ power MOSFET, single SON 2 mm x 2 mm, 16.9 mOhm 6-WSON -55 to 150
Trans MOSFET N-CH Si 30V 21.5A 6-Pin WSON EP T/R
OEMs, CMs ONLY (NO BROKERS)
MOSFET N-CH 30V 25A 6WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins6
Technical
Continuous Drain Current (ID)10 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance13.9 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)10 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation2.5 W
Turn-Off Delay Time13 ns
Turn-On Delay Time5 ns
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD17318Q2.

Texas Instruments
Official datasheet0 pages0 years ago
Augswan
Datasheet15 pages3 years ago
LCSC
Datasheet15 pages3 years ago
Upverter
Datasheet15 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago